Filter Your Search
1 - 10 of 149,067 results
![]() |
93AA76C-I/P
Microchip Technology Inc
|
$0.0476 | Yes | Yes | Active | 8.192 kbit | 16 | 512X16 | 2.5 V | 1 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 512 | 512 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | YES | 5 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||
|
24C01CT-I/OT
Microchip Technology Inc
|
$0.0631 | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||||||
![]() |
M24C01-WMN6TP
STMicroelectronics
|
$0.0687 | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | 1980-01-04 | |||||||||||
![]() |
M24C04-WMN6TP
STMicroelectronics
|
$0.0721 | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | 1980-01-04 | |||||||||||
![]() |
M24C02-RMC6TG
STMicroelectronics
|
$0.0837 | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||||||||
![]() |
24LC00/P
Microchip Technology Inc
|
$0.0847 | Yes | Yes | Active | 128 bit | 8 | 16X8 | 4.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 16 | 16 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 4 ms | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH , LEAD FREE, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||||||
![]() |
93AA46BT-I/OT
Microchip Technology Inc
|
$0.0934 | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 2.5 V | 2 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 6 ms | SOFTWARE | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 2.95 mm | 1.63 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | 6 | compliant | Microchip | |||||||||||
![]() |
AT24CS01-SSHM-B
Microchip Technology Inc
|
$0.0935 | Yes | Yes | Active | 16.384 kbit | 8 | 2048X8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 2048 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | I2C | 6 µA | 10 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | Microchip | |||||||||||||
![]() |
M24C02-WMN6TP
STMicroelectronics
|
$0.1023 | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||||||||
![]() |
M24C02-RMN6TP
STMicroelectronics
|
$0.1024 | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |