Filter Your Search
21 - 30 of 149,067 results
|
BR24G02FVJ-3GTE2
ROHM Semiconductor
|
$0.1163 Buy | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | SEATED HT-CALCULATED | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | I2C | 2 µA | 2 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | S-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROHM CO LTD | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||||||||||||||
![]() |
M24C08-WMN6TP
STMicroelectronics
|
$0.1186 Buy | Yes | Not Recommended | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | SOIC | 8 | 1980-01-04 | |||||||||||
![]() |
M24C64-RDW6TP
STMicroelectronics
|
$0.1195 Buy | Yes | Active | 65.536 kbit | 8 | 8KX8 | 2.5 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 1 µA | 2.5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | SOIC | 8 | |||||||||||||||||
![]() |
M24C32-WMN6P
STMicroelectronics
|
$0.1211 Buy | Yes | Active | 32.768 kbit | 8 | 4KX8 | 3 V | 400 kHz | EEPROM | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | STMicroelectronics | SOIC | 8 | |||||||||||||||||||
![]() |
AT24C256B-PU
Atmel Corporation
|
$0.1229 Buy | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 2.5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | 0.300 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-001BA, DIP-8 | compliant | EAR99 | 8542.32.00.51 | DIP | 8 | |||||||||||||||
![]() |
AT24C1024BN-SH-B
Atmel Corporation
|
$0.1229 Buy | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||
![]() |
AT24C08D-XHM-B
Atmel Corporation
|
$0.1229 Buy | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 1.8 V | 1 MHz | EEPROM | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | TSSOP | 8 | |||||||||||||||||||||
|
M24C02-FMN6TP
STMicroelectronics
|
$0.1272 Buy | Yes | Active | 2.048 kbit | 8 | 256X8 | 400 kHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.7 V | CMOS | OTHER | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||||||
![]() |
93C66A-I/SN
Microchip Technology Inc
|
$0.1282 Buy | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 512 | 512 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | YES | 2 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | SOIC | 8 | ||||||||
|
24AA02UID-I/P
Microchip Technology Inc
|
$0.1297 Buy | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 1.7V TO 2.5V @ 0.1MHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | 5 ms | R-PDIP-T8 | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | YES | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip |