Parametric results for: M24256-BWMN6T under EEPROMs

Filter Your Search

11 - 20 of 149,016 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
24LC024H-I/SN
Microchip Technology Inc
$0.1041 Yes Yes Active 2.048 kbit 8 256X8 4.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 5 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip
M24C08-RMC6TG
STMicroelectronics
$0.1058 Yes Active 8.192 kbit 8 1KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 STMicroelectronics MLP-8
M24C64-WMN6TP
STMicroelectronics
$0.1059 Yes Not Recommended 65.536 kbit 8 8KX8 3.3 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 2 µA 2.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 STMicroelectronics SOP-8 1980-01-04
93C66A-I/SN
Microchip Technology Inc
$0.1093 Yes Yes Active 4.096 kbit 8 512X8 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 512 512 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL YES 2 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip
AT93C56B-SSHM-B
Atmel Corporation
$0.1111 Yes Yes Transferred 2.048 kbit 16 128X16 5 V 2 MHz EEPROM ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY 8 100 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC 8 compliant EAR99 8542.32.00.51 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
M24C08-RDW6TP
STMicroelectronics
$0.1128 Yes Active 8.192 kbit 8 1KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 STMicroelectronics TSSOP-8
M95010-RMN6TP
STMicroelectronics
$0.1137 Yes Active 1.024 kbit 8 128X8 2.5 V 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL SPI 500 µA 1 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C01-WMN6P
STMicroelectronics
$0.1143 Yes Not Recommended 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.32.00.51 STMicroelectronics 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8
CAT93C66VI-GT3
onsemi
$0.1144 Yes Yes Active 4.096 kbit 16 256X16 5 V 2 MHz EEPROM 100 YEAR DATA RETENTION 8 100 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC 8, 150 mils 8 compliant EAR99 8542.32.00.51 onsemi 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 751BD
BR24G02FVJ-3GTE2
ROHM Semiconductor
$0.1163 Yes Not Recommended 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM SEATED HT-CALCULATED 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS 3-STATE SERIAL 2.5 V I2C 2 µA 2 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROHM CO LTD compliant EAR99 8542.32.00.51 ROHM Semiconductor TSSOP-8