Parametric results for: 34LC02-E/SN under EEPROMs

Filter Your Search

91 - 100 of 149,016 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT24CSW010-STUM-T
Microchip Technology Inc
$0.1788 Yes Active 1.024 kbit 8 128X8 1.8 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL 1.8 V I2C 800 nA 1 µA 3.6 V 1.7 V CMOS 5 ms SOFTWARE R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.1 mm 2.9 mm 1.6 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant Microchip
BR24G02NUX-3ATTR
ROHM Semiconductor
$0.1799 Yes Active 2.048 kbit 8 256X8 400 kHz EEPROM 1.7V AT 1MHZ 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ROHM CO LTD 2 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE, VSON-8 compliant ROHM Semiconductor EAR99 8542.32.00.51
M24C16-RMN6TP
STMicroelectronics
$0.1802 Yes Active 16.384 kbit 8 2KX8 2.5 V 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 1 µA 1 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS compliant STMicroelectronics EAR99 8542.32.00.51 SOIC 8
CAT24C04YI-GT3
onsemi
$0.1806 Yes Yes Active 4.096 kbit 1 4KX1 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDMR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ONSEMI TSSOP-8 compliant onsemi EAR99 8542.32.00.51 TSSOP8, 4.4x3 8 948AL
M34E02-FMC6TG
STMicroelectronics
$0.1815 Yes Active 2.048 kbit 8 256X8 1.8 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS UFDFP-8 compliant STMicroelectronics EAR99 8542.32.00.51
M24C02-DRDW8TP/K
STMicroelectronics
$0.1821 Yes Active 2.048 kbit 8 256X8 2.5 V 1 MHz EEPROM 50 900000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 4 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 105 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS TSSOP-8 compliant STMicroelectronics EAR99 8542.32.00.51
M95020-WDW6TP
STMicroelectronics
$0.1821 Yes Not Recommended 2.048 kbit 8 256X8 5 V 10 MHz EEPROM 40 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL SPI 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS compliant STMicroelectronics EAR99 8542.32.00.51 SOIC 8
M24C04-FMH6TG
STMicroelectronics
$0.1830 Yes Active 4.096 kbit 8 512X8 2.5 V 400 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-N5 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm DUAL 600 µm 1.7 mm 1.4 mm STMICROELECTRONICS UFDFN-5 compliant STMicroelectronics EAR99 8542.32.00.51 2017-10-13
AT24CS64-SSHM-B
Microchip Technology Inc
$0.1830 Yes Active 65.536 kbit 8 8KX8 5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V NO I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip EAR99 8542.32.00.51
24LC00T-I/OT
Microchip Technology Inc
$0.1839 Yes Yes Active 128 bit 8 16X8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 16 16 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 4 ms R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.5 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant Microchip EAR99 8542.32.00.51 SOT-23 5