Parametric results for: m93c56-mn6t under EEPROMs

Filter Your Search

31 - 40 of 149,016 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M24C32-WMN6TP
STMicroelectronics
$0.1298 Buy Yes Not Recommended 32.768 kbit 8 4KX8 3 V 1 MHz EEPROM 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 2.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant 1980-01-04 STMicroelectronics
24AA025E48T-I/SN
Microchip Technology Inc
$0.1315 Buy Yes Yes Active 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 1.7V TO 2.5V @ 0.1MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip EAR99 8542.32.00.51
BR24G01FVT-3GE2
ROHM Semiconductor
$0.1332 Buy Yes Active 1.024 kbit 8 128X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 2 µA 2 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ROHM CO LTD TSSOP-8 compliant ROHM Semiconductor EAR99 8542.32.00.51
M24C04-WMN6P
STMicroelectronics
$0.1338 Buy Yes Obsolete 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51
BR24G04F-3GTE2
ROHM Semiconductor
$0.1341 Buy Yes Active 4.096 kbit 8 512X8 2.5 V 400 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.71 mm 5 mm 4.4 mm ROHM CO LTD SOP-8 compliant ROHM Semiconductor EAR99 8542.32.00.51
M24C16-WMN6P
STMicroelectronics
$0.1344 Buy Yes Not Recommended 16.384 kbit 8 2KX8 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 2 µA 1 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 8 not_compliant STMicroelectronics EAR99 8542.32.00.51
M24C64-RDW6TP
STMicroelectronics
$0.1358 Buy Yes Active 65.536 kbit 8 8KX8 2.5 V EEPROM 1000000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS SERIAL 1 µA 2.5 µA 5.5 V 1.8 V CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC TSSOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51
24LC32A/P
Microchip Technology Inc
$0.1360 Buy Yes Yes Active 32.768 kbit 8 4KX8 3.3 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more 200 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 6 V 2.5 V CMOS COMMERCIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.2 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant Microchip EAR99 8542.32.00.51
M93C46-WDW6TP
STMicroelectronics
$0.1374 Buy Yes Active 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51
M24C02-RDW6TP
STMicroelectronics
$0.1382 Buy Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 8 compliant STMicroelectronics EAR99 8542.32.00.51