Parametric results for: 93LC46SN under EEPROMs

Filter Your Search

61 - 70 of 149,016 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
24FC01-I/ST
Microchip Technology Inc
$0.1600 Buy Yes Active 1.024 kbit 8 128X8 5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 3 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.32.00.51 Microchip
N24C32UDTG
onsemi
$0.1606 Buy Yes Yes Active 32.768 kbit 8 4KX8 1.8 V 1 MHz EEPROM IT ALSO OPERATES AT -20DEGCEN TO +85DEGCEN, 1.6V VCC(MIN) FOR READ OPERATIONS 100 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL 1.8 V I2C 1 µA 600 nA 5.5 V 1.7 V CMOS 4 ms HARDWARE R-PDSO-G8 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Nickel/Gold/Palladium (Ni/Au/Pd) GULL WING 500 µm DUAL 900 µm 2.3 mm 2 mm ONSEMI SOP-8 compliant EAR99 8542.32.00.51 onsemi US8 493-01 2016-07-01
M24C04-FMC6TG
STMicroelectronics
$0.1610 Buy Yes Active 4.096 kbit 8 512X8 2.5 V 400 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-N8 e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS UFDFN-8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C01-WDW6TP
STMicroelectronics
$0.1614 Buy Yes Not Recommended 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 1980-01-04 8
M24C02-WMN6P
STMicroelectronics
$0.1617 Buy Yes Active 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
M24256-BWDW6TP
STMicroelectronics
$0.1621 Buy Yes Not Recommended 262.144 kbit 8 32KX8 5 V 1 MHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL 5 V I2C 2 µA 2.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS TSSOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 1980-01-04 8
M24C02-WDW6TP
STMicroelectronics
$0.1630 Buy Yes Not Recommended 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 1980-01-04 8
CAT24C04WI-GT3
onsemi
$0.1630 Buy Yes Yes Active 4.096 kbit 1 4KX1 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDMR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC-8 compliant EAR99 8542.32.00.51 onsemi SOIC 8, 150 mils 751BD 8
24AA08-I/SN
Microchip Technology Inc
$0.1631 Buy Yes Yes Active 8.192 kbit 8 1KX8 2.5 V 2/5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more 200 1000000 Write/Erase Cycles 1010XMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip SOIC 8
BR24G01F-3AGTE2
ROHM Semiconductor
$0.1636 Buy Yes Active 1.024 kbit 8 128X8 1 MHz EEPROM SEATED HGT CALCULATED 1 128 128 words SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.71 mm 5 mm 4.4 mm ROHM CO LTD SOP-8 compliant EAR99 8542.32.00.51 ROHM Semiconductor