Parametric results for: 25LC640T-E/ST under EEPROMs

Filter Your Search

41 - 50 of 149,016 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M24C04-RDW6TP
STMicroelectronics
$0.1403 Buy Yes Active 4.096 kbit 8 512X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
N34C04MU3EKTG
onsemi
$0.1414 Buy Yes Active 4.096 kbit 1 4KX1 2.5 V 1 MHz EEPROM IT ALSO OPERATES AT 1.7-3.6V SUPPLY VOLTAGE AT FREQUENCY 0.1 MHZ AND 0.4 MHZ 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 3.6 V 2.2 V CMOS AUTOMOTIVE 4 ms R-PDSO-N8 e4 1 125 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 550 µm 3 mm 2 mm ONSEMI UDFN-8 compliant EAR99 8542.32.00.51
M93C56-RDW6TP
STMicroelectronics
$0.1433 Buy Yes Active 2.048 kbit 16 128X16 5 V 1 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C02-FDW6TP
STMicroelectronics
$0.1438 Buy Yes Active 2.048 kbit 8 256X8 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.7 V CMOS OTHER 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -20 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics
BR24G02FVM-3GTTR
ROHM Semiconductor
$0.1441 Buy Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS 3-STATE SERIAL 2.5 V I2C 2 µA 2 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 900 µm 2.9 mm 2.8 mm ROHM CO LTD MSOP-8 compliant EAR99 8542.32.00.51 ROHM Semiconductor
BR24G02FVT-3GE2
ROHM Semiconductor
$0.1441 Buy Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS 3-STATE SERIAL 2.5 V I2C 2 µA 2 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ROHM CO LTD TSSOP-8 compliant EAR99 8542.32.00.51 ROHM Semiconductor
BR24G02FV-3GTE2
ROHM Semiconductor
$0.1441 Buy Yes Not Recommended 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM SEATED HT-CALCULATED 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS 3-STATE SERIAL 2.5 V I2C 2 µA 2 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP SSOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.35 mm 4.4 mm 3 mm ROHM CO LTD SSOP-8 compliant EAR99 8542.32.00.51 ROHM Semiconductor
M24C01-RMN6TP
STMicroelectronics
$0.1466 Buy Yes Active 1.024 kbit 8 128X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C02-FMC6TG
STMicroelectronics
$0.1479 Buy Yes Active 2.048 kbit 8 256X8 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.7 V CMOS OTHER 5 ms HARDWARE R-PDSO-N8 Not Qualified 1 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 compliant EAR99 8542.32.00.51 STMicroelectronics
AT24C02D-SSHM-T
Microchip Technology Inc
$0.1483 Buy Yes Yes Active 2.048 kbit 8 256X8 3 V 1 MHz EEPROM ALSO OPERATES AT 1.7V TO 3.6V @0.4MHZ 100 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 800 nA 1 µA 3.6 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 Microchip 2016-12-12