Parametric results for: mt48lc2m32b2p-7it:gtr under DRAMs

Filter Your Search

51 - 60 of 267,385 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS49NLC36160A-18WBL
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 36 16MX36 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 2,4,8 1.9 V 1.7 V CMOS R-PBGA-B144 e1 95 °C 260 10 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant EAR99 8542.32.00.32 Integrated Silicon Solution Inc.
IS42SM16200D-6BLI
Integrated Silicon Solution Inc
$1.0000 Yes Active 33.5544 Mbit 16 2MX16 3.3 V 5.5 ns DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 2000000 2.0972 M SYNCHRONOUS YES 3.6 V 2.7 V CMOS INDUSTRIAL S-PBGA-B54 e1 3 85 °C -40 °C 54 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
IS46TR16512B-125KBLA1-TR
Integrated Silicon Solution Inc
$1.0000 Active 8.5899 Gbit 16 512MX16 1.5 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3 DRAM COMMON 4,8 1 1 512000000 536.8709 M SYNCHRONOUS 3-STATE YES 4,8 37 mA 207 µA 1.575 V 1.425 V CMOS R-PBGA-B96 95 °C -40 °C AEC-Q100 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 14 mm 10 mm INTEGRATED SILICON SOLUTION INC BGA-96 unknown Integrated Silicon Solution Inc.
IS49RL36160A-093EBLI
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 36 16MX36 1.35 V 1.066 GHz MULTI BANK PAGE BURST RLDRAM3 AUTO REFRESH COMMON 2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS NO 2,4,8 325 mA 1.335 mA 1.42 V 1.28 V CMOS S-PBGA-B168 95 °C -40 °C 260 168 PLASTIC/EPOXY LBGA BGA168,13X13,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.25 mm 13.5 mm 13.5 mm INTEGRATED SILICON SOLUTION INC FBGA-168 compliant EAR99 8542.32.00.32
IS49NLC96400A-25EWBLI
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 9 64MX9 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 e1 85 °C -40 °C 260 10 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant EAR99 8542.32.00.32
IS49RL18320A-107EBLI
Integrated Silicon Solution Inc
$1.0000 Active 603.9798 Mbit 18 32MX18 1.35 V 933 MHz MULTI BANK PAGE BURST RLDRAM3 AUTO REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS NO 2,4,8 325 mA 1.04 mA 1.42 V 1.28 V CMOS INDUSTRIAL S-PBGA-B168 95 °C -40 °C 260 168 PLASTIC/EPOXY LBGA BGA168,13X13,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.25 mm 13.5 mm 13.5 mm INTEGRATED SILICON SOLUTION INC LBGA, unknown EAR99 8542.32.00.32 Integrated Silicon Solution Inc. 2019-10-09
IS43TR16512BL-125KBL-TR
Integrated Silicon Solution Inc
$1.0000 Active 8.5899 Gbit 16 512MX16 1.35 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 512000000 536.8709 M SYNCHRONOUS 3-STATE YES 4,8 89 mA 195 µA 1.45 V 1.283 V CMOS R-PBGA-B96 95 °C 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 14 mm 10 mm INTEGRATED SILICON SOLUTION INC BGA-96 unknown Integrated Silicon Solution Inc.
IS43TR16512BL-125KBLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 8.5899 Gbit 16 512MX16 1.35 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 512000000 536.8709 M SYNCHRONOUS 3-STATE YES 4,8 34 mA 1.283 V 195 µA 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B96 e1 3 95 °C -40 °C 260 10 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 10 mm INTEGRATED SILICON SOLUTION INC BGA-96 compliant EAR99 8542.32.00.36 Integrated Silicon Solution Inc.
IS49NLS18320A-18WBLI
Integrated Silicon Solution Inc
$1.0000 Active 603.9798 Mbit 18 32MX18 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 85 °C -40 °C 260 144 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, unknown EAR99 8542.32.00.32
IS49NLS18320A-25EWBLI
Integrated Silicon Solution Inc
$1.0000 Active 603.9798 Mbit 18 32MX18 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 85 °C -40 °C 260 144 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, unknown EAR99 8542.32.00.32