Parametric results for: is46tr81280bl-125jbla2 under DRAMs

Filter Your Search

41 - 50 of 267,385 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS49RL36320-093FBLI
Integrated Silicon Solution Inc
$1.0000 Buy Active 1.208 Gbit 36 32MX36 MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS 1.42 V 1.28 V CMOS INDUSTRIAL S-PBGA-B168 95 °C -40 °C 260 168 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.25 mm 13.5 mm 13.5 mm INTEGRATED SILICON SOLUTION INC LBGA, unknown EAR99 8542.32.00.36 2019-10-02
IS49NLC18320A-25WBLI
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 603.9798 Mbit 18 32MX18 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 e1 85 °C -40 °C 260 10 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant EAR99 8542.32.00.32
IS49RL18640-107EBLI
Integrated Silicon Solution Inc
$1.0000 Buy Active 1.208 Gbit 18 64MX18 MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS 1.42 V 1.28 V CMOS INDUSTRIAL S-PBGA-B168 95 °C -40 °C 260 168 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.25 mm 13.5 mm 13.5 mm INTEGRATED SILICON SOLUTION INC LBGA, unknown EAR99 8542.32.00.36 2019-10-02
IS49RL18640-093FBLI
Integrated Silicon Solution Inc
$1.0000 Buy Active 1.208 Gbit 18 64MX18 MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS 1.42 V 1.28 V CMOS INDUSTRIAL S-PBGA-B168 95 °C -40 °C 260 168 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.25 mm 13.5 mm 13.5 mm INTEGRATED SILICON SOLUTION INC LBGA, unknown EAR99 8542.32.00.36 2019-10-02
IS49NLC96400A-25WBLI
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 603.9798 Mbit 9 64MX9 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 e1 85 °C -40 °C 260 10 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant EAR99 8542.32.00.32
IS46LQ32256A-062BLA2-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 8.5899 Gbit 32 256MX32 1.1 V 1.6 GHz 8192 MULTI BANK PAGE BURST LPDDR4 DRAM COMMON 16,32 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 16,32 200 µA 530 µA 1.17 V 1.06 V CMOS R-PBGA-B200 105 °C -40 °C 260 AEC-Q100 30 200 PLASTIC/EPOXY TFBGA BGA200,12X22,32/25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.1 mm 14.5 mm 10 mm INTEGRATED SILICON SOLUTION INC FBGA-200 compliant
IS49NLC96400A-18WBLI
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 603.9798 Mbit 9 64MX9 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 e1 85 °C -40 °C 260 10 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant EAR99 8542.32.00.32
IS49RL36160A-107EBL
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 603.9798 Mbit 36 16MX36 1.35 V 933 MHz MULTI BANK PAGE BURST RLDRAM3 AUTO REFRESH COMMON 2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS NO 2,4,8 325 mA 1.12 mA 1.42 V 1.28 V CMOS OTHER S-PBGA-B168 95 °C 260 168 PLASTIC/EPOXY LBGA BGA168,13X13,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.25 mm 13.5 mm 13.5 mm INTEGRATED SILICON SOLUTION INC FBGA-168 compliant EAR99 8542.32.00.32 2019-10-09 Integrated Silicon Solution Inc.
IS43TR16K01S2AL-125KBLI
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 17.1799 Gbit 16 1GX16 1.35 V 800 MHz 8192 DUAL BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 1000000000 1.0737 G SYNCHRONOUS 3-STATE YES 4,8 68 mA 1.283 V 262 µA 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B96 95 °C -40 °C NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY LFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.4 mm 14 mm 10 mm INTEGRATED SILICON SOLUTION INC BGA-96 compliant EAR99 8542.32.00.36 2018-07-17 Integrated Silicon Solution Inc.
AS4C4M16SA-7BCNTR
Alliance Memory Inc
$1.0000 Buy Yes Active 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B54 e1 3 70 °C 54 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 8 mm 8 mm ALLIANCE MEMORY INC FBGA-54 compliant EAR99 8542.32.00.02 2018-10-04 Alliance Memory