Parametric results for: IS49NLC18320A-18WBL under DRAMs

Filter Your Search

31 - 40 of 267,385 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS49RL36320-107EBLI
Integrated Silicon Solution Inc
$1.0000 Active 1.208 Gbit 36 32MX36 MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS 1.42 V 1.28 V CMOS INDUSTRIAL S-PBGA-B168 95 °C -40 °C 260 168 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.25 mm 13.5 mm 13.5 mm INTEGRATED SILICON SOLUTION INC LBGA, unknown EAR99 8542.32.00.36 2019-10-02
IS43LR16800G-6BLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 134.2177 Mbit 16 8MX16 1.8 V 5.5 ns FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 8000000 8.3886 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B60 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.1 mm 10 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA-60 compliant EAR99 8542.32.00.02
IS49NLC96400A-18WBL
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 9 64MX9 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 1.9 V 1.7 V CMOS R-PBGA-B144 e1 95 °C 260 10 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant EAR99 8542.32.00.32
IS49NLC36160A-25WBLI
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 36 16MX36 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 2,4,8 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 e1 85 °C -40 °C 260 10 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant EAR99 8542.32.00.32
IS49NLS96400A-18WBL
Integrated Silicon Solution Inc
$1.0000 Active 603.9798 Mbit 9 64MX9 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS 1.9 V 1.7 V CMOS R-PBGA-B144 260 144 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, unknown EAR99 8542.32.00.32
IS49NLC18320A-18WBLI
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 18 32MX18 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH COMMON 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 e1 85 °C -40 °C 260 10 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant EAR99 8542.32.00.32
IS49RL18320A-093EBLI
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 18 32MX18 1.35 V 1.066 GHz MULTI BANK PAGE BURST RLDRAM3 AUTO REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS NO 2,4,8 325 mA 1.27 mA 1.42 V 1.28 V CMOS S-PBGA-B168 95 °C -40 °C 168 PLASTIC/EPOXY LBGA BGA168,13X13,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.25 mm 13.5 mm 13.5 mm INTEGRATED SILICON SOLUTION INC FBGA-168 compliant EAR99 8542.32.00.32
IS43QR8K02S2A-083TBL
Integrated Silicon Solution Inc
$1.0000 Yes Active 17.1799 Gbit 8 2GX8 1.2 V 1.2 GHz DUAL BANK PAGE BURST DDR4 DRAM AUTO/SELF REFRESH COMMON 8 1 1 2000000000 2.1475 G SYNCHRONOUS 3-STATE YES 8 44 mA 511 µA 1.26 V 1.14 V CMOS R-PBGA-B78 95 °C 78 PLASTIC/EPOXY LFBGA BGA78,9X13,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.4 mm 14 mm 10 mm INTEGRATED SILICON SOLUTION INC FBGA-78 compliant EAR99 8542.32.00.36
IS49NLS18320A-18WBL
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 18 32MX18 1.8 V MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS 1.9 V 1.7 V CMOS R-PBGA-B144 260 144 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.32
IS49RL36160A-093EBL
Integrated Silicon Solution Inc
$1.0000 Yes Active 603.9798 Mbit 36 16MX36 1.35 V 1.066 GHz MULTI BANK PAGE BURST RLDRAM3 AUTO REFRESH COMMON 2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS NO 2,4,8 325 mA 1.335 mA 1.42 V 1.28 V CMOS OTHER S-PBGA-B168 95 °C 260 168 PLASTIC/EPOXY LBGA BGA168,13X13,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.25 mm 13.5 mm 13.5 mm INTEGRATED SILICON SOLUTION INC FBGA-168 compliant EAR99 8542.32.00.32 2019-10-09