Filter Your Search
21 - 30 of 267,385 results
![]() |
IS42S16400J-7B2LI
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | YES | 1,2,4,8,FP | 70 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1.2 mm | 10.1 mm | 6.4 mm | INTEGRATED SILICON SOLUTION INC | BGA | BGA-60 | 60 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||||||||||
|
IS46TR16K01S2AL-125KBLA2
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 17.1799 Gbit | 16 | 1GX16 | 1.35 V | 800 MHz | 8192 | DUAL BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 4,8 | 68 mA | 1.283 V | 262 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | LFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 14 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | BGA-96 | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. | 2018-07-17 | |||||||||||
|
IS46TR16256BL-107MBLA2-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 4.295 Gbit | 16 | 256MX16 | 1.35 V | 934.5 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 4,8 | 28 mA | 254 µA | 1.45 V | 1.283 V | CMOS | R-PBGA-B96 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA-96 | compliant | Integrated Silicon Solution Inc. | ||||||||||||||
|
IS43TR16512B-125KBLI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 8.5899 Gbit | 16 | 512MX16 | 1.5 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-PBGA-B96 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | BGA-96 | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. | |||||||||||||||
|
IS49NLC36160A-25EWBLI
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 603.9798 Mbit | 36 | 16MX36 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | e1 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
IS49NLC18320A-25EWBLI
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | e1 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
AS4C256M16D4A-62BINTR
Alliance Memory Inc
|
$1.0000 | Yes | Active | 4.295 Gbit | 16 | 256MX16 | 1.2 V | 1.6 GHz | 8192 | MULTI BANK PAGE BURST | DDR4 DRAM | COMMON | 8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 8 | 39 mA | 233 µA | 1.26 V | 1.14 V | CMOS | R-PBGA-B96 | 95 °C | -40 °C | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 7.5 mm | ALLIANCE MEMORY INC | FBGA-96 | compliant | ||||||||||||||||||||
|
IS49RL18320A-107EBL
Integrated Silicon Solution Inc
|
$1.0000 | Active | 603.9798 Mbit | 18 | 32MX18 | 1.35 V | 933 MHz | MULTI BANK PAGE BURST | RLDRAM3 | AUTO REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | NO | 2,4,8 | 325 mA | 1.04 mA | 1.42 V | 1.28 V | CMOS | OTHER | S-PBGA-B168 | 95 °C | 260 | 168 | PLASTIC/EPOXY | LBGA | BGA168,13X13,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 13.5 mm | 13.5 mm | INTEGRATED SILICON SOLUTION INC | LBGA, | unknown | EAR99 | 8542.32.00.32 | Integrated Silicon Solution Inc. | 2019-10-09 | |||||||||||||||||
![]() |
IS45S16320F-7TLA2-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Yes | Active | 536.8709 Mbit | 16 | 32MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. | ||||||||||||||||||||
|
IS43TR82560C-125KBL-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Not Recommended | 2.1475 Gbit | 8 | 256MX8 | 1.5 V | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B78 | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 78 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. |