Filter Your Search
31 - 40 of 267,385 results
|
IS43LR16800G-6BLI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Yes | Active | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 5.5 ns | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.1 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA-60 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
IS49RL36320-107EBLI
Integrated Silicon Solution Inc
|
$1.0000 | Active | 1.208 Gbit | 36 | 32MX36 | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.42 V | 1.28 V | CMOS | INDUSTRIAL | S-PBGA-B168 | 95 °C | -40 °C | 260 | 168 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 13.5 mm | 13.5 mm | INTEGRATED SILICON SOLUTION INC | LBGA, | unknown | EAR99 | 8542.32.00.36 | 2019-10-02 | ||||||||||||||||||
|
IS49RL36160A-093EBL
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 603.9798 Mbit | 36 | 16MX36 | 1.35 V | 1.066 GHz | MULTI BANK PAGE BURST | RLDRAM3 | AUTO REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | NO | 2,4,8 | 325 mA | 1.335 mA | 1.42 V | 1.28 V | CMOS | OTHER | S-PBGA-B168 | 95 °C | 260 | 168 | PLASTIC/EPOXY | LBGA | BGA168,13X13,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 13.5 mm | 13.5 mm | INTEGRATED SILICON SOLUTION INC | FBGA-168 | compliant | EAR99 | 8542.32.00.32 | 2019-10-09 | |||||||||
|
IS43QR8K02S2A-083TBL
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 17.1799 Gbit | 8 | 2GX8 | 1.2 V | 1.2 GHz | DUAL BANK PAGE BURST | DDR4 DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | 3-STATE | YES | 8 | 44 mA | 511 µA | 1.26 V | 1.14 V | CMOS | R-PBGA-B78 | 95 °C | 78 | PLASTIC/EPOXY | LFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 14 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | FBGA-78 | compliant | EAR99 | 8542.32.00.36 | |||||||||||
|
IS49RL18320A-093EBLI
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 603.9798 Mbit | 18 | 32MX18 | 1.35 V | 1.066 GHz | MULTI BANK PAGE BURST | RLDRAM3 | AUTO REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | NO | 2,4,8 | 325 mA | 1.27 mA | 1.42 V | 1.28 V | CMOS | S-PBGA-B168 | 95 °C | -40 °C | 168 | PLASTIC/EPOXY | LBGA | BGA168,13X13,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 13.5 mm | 13.5 mm | INTEGRATED SILICON SOLUTION INC | FBGA-168 | compliant | EAR99 | 8542.32.00.32 | |||||||||||
|
IS49NLC18320A-18WBLI
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | e1 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | EAR99 | 8542.32.00.32 | |||||||||
|
IS49NLS96400A-18WBL
Integrated Silicon Solution Inc
|
$1.0000 | Active | 603.9798 Mbit | 9 | 64MX9 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | 260 | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||||
|
IS49NLC36160A-25WBLI
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 603.9798 Mbit | 36 | 16MX36 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | e1 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | EAR99 | 8542.32.00.32 | |||||||||
|
IS49NLC96400A-18WBL
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 603.9798 Mbit | 9 | 64MX9 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | e1 | 95 °C | 260 | 10 | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | EAR99 | 8542.32.00.32 | |||||||||||
|
IS49NLS18320A-18WBL
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | 260 | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.32 |