Parametric results for: is43tr16512b-107mbli under DRAMs

Filter Your Search

71 - 80 of 267,385 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MT41K128M16JT-107:K
Micron Technology Inc
$1.0142 Buy Yes Active 2.1475 Gbit 16 128MX16 1.35 V 195 ps 933 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY COMMON 8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 8 12 mA 219 µA 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 Not Qualified e1 85 °C 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC compliant EAR99 8542.32.00.36 Micron
IS42S16100H-6TL
Integrated Silicon Solution Inc
$1.0314 Buy Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 166 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G50 Not Qualified 70 °C 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. TSOP2-50
IS43LR16400C-6BLI-TR
Integrated Silicon Solution Inc
$1.0403 Buy Yes Yes Active 67.1089 Mbit 16 4MX16 1.8 V 5.5 ns FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B60 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.1 mm 10 mm 8 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.02 TFBGA,
IS42S16100H-7BLI
Integrated Silicon Solution Inc
$1.0429 Buy Yes Active 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 143 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 70 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA BGA60,7X15,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 1.2 mm 10.1 mm 6.4 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. TFBGA-60
IS45S16400J-6TLA1-TR
Integrated Silicon Solution Inc
$1.0987 Buy Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 150 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified 85 °C -40 °C AEC-Q100 54 PLASTIC/EPOXY TSOP TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc.
MT41K256M8DA-107:K
Micron Technology Inc
$1.1007 Buy Yes Active 2.1475 Gbit 8 256MX8 1.35 V 195 ps 933 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY COMMON 8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 8 12 mA 164 µA 1.45 V 1.283 V CMOS OTHER R-PBGA-B78 Not Qualified e1 3 85 °C 260 30 78 PLASTIC/EPOXY TFBGA BGA78,9X13,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 10.5 mm 8 mm MICRON TECHNOLOGY INC compliant EAR99 8542.32.00.36 Micron
IS43R16160F-6TL-TR
Integrated Silicon Solution Inc
$1.1707 Buy Yes Yes Active 268.4355 Mbit 16 16MX16 2.5 V 700 ps FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS COMMERCIAL R-PDSO-G66 70 °C NOT SPECIFIED NOT SPECIFIED 66 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 650 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.24 TSOP2,
IS42S16400J-6TL
Integrated Silicon Solution Inc
$1.2067 Buy Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 166 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 80 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified 70 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. TSOP2-54 TSOP2 54
IS42S16400J-7TL
Integrated Silicon Solution Inc
$1.2616 Buy Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE NO YES 1,2,4,8,FP 70 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.02 Integrated Silicon Solution Inc. TSOP2-54 TSOP2 54
IS43TR16128DL-107MBL
Integrated Silicon Solution Inc
$1.2646 Buy Yes Active 2.1475 Gbit 16 128MX16 1.35 V 20 ns 934.58 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE NO YES 4,8 16 mA 1.283 V 216 µA 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 e1 3 95 °C 260 10 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 13 mm 9 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.36 Integrated Silicon Solution Inc. BGA-96