Filter Your Search
51 - 60 of 267,385 results
|
IS42SM16200D-6BLI
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 5.5 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | e1 | 3 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||||||||||||||
![]() |
AS4C4M16SA-7BCNTR
Alliance Memory Inc
|
$1.0000 Buy | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B54 | e1 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | ALLIANCE MEMORY INC | FBGA-54 | compliant | EAR99 | 8542.32.00.02 | Alliance Memory | 2018-10-04 | |||||||||||||||
|
IS49NLC36160A-18WBL
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 603.9798 Mbit | 36 | 16MX36 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | e1 | 95 °C | 260 | 10 | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | EAR99 | 8542.32.00.32 | Integrated Silicon Solution Inc. | |||||||||||||
|
IS49RL36160A-093EBLI
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 603.9798 Mbit | 36 | 16MX36 | 1.35 V | 1.066 GHz | MULTI BANK PAGE BURST | RLDRAM3 | AUTO REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | NO | 2,4,8 | 325 mA | 1.335 mA | 1.42 V | 1.28 V | CMOS | S-PBGA-B168 | 95 °C | -40 °C | 260 | 168 | PLASTIC/EPOXY | LBGA | BGA168,13X13,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 13.5 mm | 13.5 mm | INTEGRATED SILICON SOLUTION INC | FBGA-168 | compliant | EAR99 | 8542.32.00.32 | |||||||||||||
|
IS49NLC96400A-25EWBLI
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 603.9798 Mbit | 9 | 64MX9 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | e1 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | EAR99 | 8542.32.00.32 | ||||||||||||
|
IS43TR16512BL-125KBL-TR
Integrated Silicon Solution Inc
|
$1.0000 Buy | Active | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 89 mA | 195 µA | 1.45 V | 1.283 V | CMOS | R-PBGA-B96 | 95 °C | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | BGA-96 | unknown | Integrated Silicon Solution Inc. | |||||||||||||||
|
IS49RL18320A-107EBLI
Integrated Silicon Solution Inc
|
$1.0000 Buy | Active | 603.9798 Mbit | 18 | 32MX18 | 1.35 V | 933 MHz | MULTI BANK PAGE BURST | RLDRAM3 | AUTO REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | NO | 2,4,8 | 325 mA | 1.04 mA | 1.42 V | 1.28 V | CMOS | INDUSTRIAL | S-PBGA-B168 | 95 °C | -40 °C | 260 | 168 | PLASTIC/EPOXY | LBGA | BGA168,13X13,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 13.5 mm | 13.5 mm | INTEGRATED SILICON SOLUTION INC | LBGA, | unknown | EAR99 | 8542.32.00.32 | Integrated Silicon Solution Inc. | 2019-10-09 | |||||||||||
|
IS43TR16512BL-125KBLI-TR
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 34 mA | 1.283 V | 195 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 3 | 95 °C | -40 °C | 260 | 10 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | BGA-96 | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. | ||||
|
IS49NLS96400A-25EWBLI
Integrated Silicon Solution Inc
|
$1.0000 Buy | Active | 603.9798 Mbit | 9 | 64MX9 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||||
|
IS49RL18320A-093FBL
Integrated Silicon Solution Inc
|
$1.0000 Buy | Active | 603.9798 Mbit | 18 | 32MX18 | 1.35 V | 1.066 GHz | MULTI BANK PAGE BURST | RLDRAM3 | AUTO REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | NO | 2,4,8 | 325 mA | 1.27 mA | 1.42 V | 1.28 V | CMOS | OTHER | S-PBGA-B168 | 95 °C | 260 | 168 | PLASTIC/EPOXY | LBGA | BGA168,13X13,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 13.5 mm | 13.5 mm | INTEGRATED SILICON SOLUTION INC | LBGA, | unknown | EAR99 | 8542.32.00.32 | 2019-10-09 |