Parametric results for: SN74HC165DRE4 under Shift Registers

Filter Your Search

1 - 10 of 27,767 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC74HC164ADG
onsemi
$0.0503 Buy Yes Yes Obsolete 4.5 V 250 ns 1 8 YES SOP 30 MHz RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 40 MHz TRUE 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
SN74LV164ADR
Texas Instruments
$0.0891 Buy Yes Yes Active 2.5 V 25 ns 1 8 YES SOP 40 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 65 MHz 12 mA TRUE 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC164PWR
Texas Instruments
$0.0910 Buy Yes Yes Active 5 V 220 ns 38 ns 1 8 YES TSSOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HCS164QBQARQ1
Texas Instruments
$0.0938 Buy Yes Yes Active 5 V 42 ns 1 8 YES HVQCCN 50 Hz 50 pF RIGHT YES POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 62 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 2.5 mm 3 mm TEXAS INSTRUMENTS INC WQFN-14 compliant Texas Instruments
SN74HCS165QBQBRQ1
Texas Instruments
$0.0938 Buy Yes Yes Active 5 V 45 ns 1 8 YES HVQCCN 120 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 2.5 mm 3.5 mm TEXAS INSTRUMENTS INC WQFN-16 compliant Texas Instruments
PSN74HCS165QDYYRQ1
Texas Instruments
$0.0938 Buy No Obsolete 5 V 45 ns 1 8 YES TSSOP 120 MHz 50 pF RIGHT YES POSITIVE EDGE HC PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.13,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 2 mm 4.2 mm TEXAS INSTRUMENTS INC SOT-23, 16 PIN not_compliant
SN74HCS595QDRQ1
Texas Instruments
$0.1011 Buy Yes Yes Active 5 V 28 ns 1 8 YES SOP RIGHT YES POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 75 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC-16 compliant EAR99 8542.39.00.01 Texas Instruments 2019-12-07
SN74HC164DR
Texas Instruments
$0.1051 Buy Yes Yes Active 5 V 220 ns 38 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
74HCT164T14-13
Diodes Incorporated
$0.1069 Buy Yes Active 5 V 54 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE HCT SERIAL IN PARALLEL OUT CMOS 18 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC GREEN, TSSOP-14 compliant EAR99 8542.39.00.01 Diodes Incorporated
74HC164T14-13
Diodes Incorporated
$0.1069 Buy Yes Active 4.5 V 255 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC GREEN, TSSOP-14 compliant EAR99 8542.39.00.01 Diodes Incorporated