Filter Your Search
71 - 80 of 30,029 results
![]() |
SN74AUP1G98YFPR
Texas Instruments
|
$0.1993 Buy | Yes | Yes | Obsolete | 1.2 V | 26.6 ns | 1 | 3 | YES | VFBGA | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 500 µm | 770 µm | 1.17 mm | TEXAS INSTRUMENTS INC | BGA | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
![]() |
SN74AUP1G98YZPR
Texas Instruments
|
$0.2036 Buy | Yes | Yes | Obsolete | 1.2 V | 26.6 ns | 1 | 3 | YES | VFBGA | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.4 mm | TEXAS INSTRUMENTS INC | BGA | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, DSBGA-6 | ||||||||||
![]() |
74AHC1G4212GWH
Nexperia
|
$0.2163 Buy | Yes | Active | 5 V | 1 | YES | TSSOP | AHC/VHC/H/U/V | LOGIC CIRCUIT | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 5 | compliant | Nexperia | TSSOP-5 | SOT353-1 | |||||||||||||||||||||||
![]() |
74AHC1G4210GWH
Nexperia
|
$0.2178 Buy | Yes | Active | 5 V | 1 | YES | TSSOP | AHC/VHC/H/U/V | LOGIC CIRCUIT | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 5 | compliant | Nexperia | TSSOP-5 | SOT353-1 | |||||||||||||||||||||||
![]() |
SN74LVC1G97YZPR
Texas Instruments
|
$0.2182 Buy | Yes | Yes | Active | 1.8 V | 16.4 ns | 9.3 ns | 1 | 3 | YES | VFBGA | 50 pF | YES | 3-STATE | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.4 mm | TEXAS INSTRUMENTS INC | BGA | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, DSBGA-6 | |||||||||
![]() |
CD4048BE
Texas Instruments
|
$0.2185 Buy | Yes | Yes | Active | 5 V | 600 ns | 1 | 8 | NO | DIP | 50 pF | NO | 3-STATE | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | CONFIGURABLE AS NOR/OR/NAND/AND/OR-AND/OR-NAND/AND-NOR; EXPANDABLE | 6.8 mA | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ROHS COMPLIANT, PLASTIC, DIP-16 | ||||||||||||
|
TC7MBL3126CFT(EL)
Toshiba America Electronic Components
|
$0.2627 Buy | Yes | Active | 2.3 V | 12 ns | 8 ns | 4 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | ENABLE HIGH | 2 | TRUE | 100 mA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | Toshiba | TSSOP-14 | |||||||||||||||
![]() |
SN74AUP1G99DCTR
Texas Instruments
|
$0.2631 Buy | Yes | Yes | Active | 1.1 V | 36.1 ns | 1 | 1 | YES | LSSOP | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | TRUE | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.95 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SM-8 | ||||||||||
![]() |
SN74AUP1G99YZPR
Texas Instruments
|
$0.2631 Buy | Yes | Yes | Active | 1.1 V | 36.1 ns | 1 | 1 | YES | VFBGA | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | TRUE | 3.6 V | 800 mV | INDUSTRIAL | R-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 500 µm | 900 µm | 1.9 mm | TEXAS INSTRUMENTS INC | BGA | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, DSBGA-8 | ||||||||||
![]() |
SN74AUP1G98DCKT
Texas Instruments
|
$0.3473 Buy | Yes | Yes | Active | 1.2 V | 26.6 ns | 1 | 1 | YES | TSSOP | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SC-70, 6 PIN |