Parametric results for: TSC700-21/480 under Other Logic ICs

Filter Your Search

61 - 70 of 30,025 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AUP1G98DSFR
Texas Instruments
$0.1842 Buy Yes Yes Active 1.2 V 26.6 ns 1 1 YES VSON 30 pF YES AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 350 µm DUAL 400 µm 1 mm 1 mm TEXAS INSTRUMENTS INC SON GREEN, PLASTIC, MO-287X2AAF, SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AUP1G99DCUR
Texas Instruments
$0.1845 Buy Yes Yes Active 1.1 V 36.1 ns 1 1 YES VSSOP 30 pF YES 3-STATE AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA TRUE 3.6 V 800 mV INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, US-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
CD4048BPW
Texas Instruments
$0.1859 Buy Yes Yes Active 5 V 600 ns 1 8 YES TSSOP 50 pF NO 3-STATE 4000/14000/40000 LOGIC CIRCUIT CMOS CONFIGURABLE AS NOR/OR/NAND/AND/OR-AND/OR-NAND/AND-NOR; EXPANDABLE 6.8 mA TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC1G98GV,125
Nexperia
$0.1862 Buy Yes Active NEXPERIA TSOP TSOP-6 6 compliant Nexperia SOT457
CD4048BM
Texas Instruments
$0.1888 Buy No Obsolete 5 V 600 ns 1 8 YES SOP 50 pF NO 3-STATE 4000/14000/40000 LOGIC CIRCUIT CMOS 6.8 mA TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AUP1G57YFPR
Texas Instruments
$0.1905 Buy Yes Yes Obsolete 1.2 V 26.5 ns 1 3 YES VFBGA 30 pF YES 3-STATE AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-XBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 NOT SPECIFIED 6 UNSPECIFIED BGA6,2X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 500 µm 770 µm 1.17 mm TEXAS INSTRUMENTS INC BGA 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G97DCK3
Texas Instruments
$0.1921 Buy No Active 1.8 V 16.4 ns 9.3 ns 1 3 YES TSSOP 50 pF YES LVC/LCX/Z LOGIC CIRCUIT CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e6 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Bismuth (Sn/Bi) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SC-70, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2018-09-27
NC7SZ57L6X
onsemi
$0.1927 Buy Yes Yes Active 2.3 V 14.5 ns 8.5 ns 1 2 YES VSON 50 pF NO LVC/LCX/Z MAJORITY LOGIC GATE CMOS 32 mA 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Silver/Gold (Ni/Pd/Ag/Au) NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ONSEMI SIP-6 compliant 8542.39.00.01 onsemi 127EB
74AHC1G4214GWH
Nexperia
$0.1935 Buy Yes Active 5 V 1 YES TSSOP AHC/VHC/H/U/V LOGIC CIRCUIT CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSOP-5 5 compliant Nexperia SOT353-1
SN74AUP1G57YZPR
Texas Instruments
$0.1963 Buy Yes Yes Active 1.2 V 26.5 ns 1 1 YES VFBGA 30 pF YES 3-STATE AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-XBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 UNSPECIFIED BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 500 µm 900 µm 1.4 mm TEXAS INSTRUMENTS INC BGA 6 compliant EAR99 8542.39.00.01 Texas Instruments