Parametric results for: TSC700-21/480 under Other Logic ICs

Filter Your Search

51 - 60 of 30,025 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AUP1G57DRYR
Texas Instruments
$0.1519 Yes Yes Active 1.2 V 26.5 ns 1 1 YES VSON 30 pF YES 3-STATE AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm DUAL 600 µm 1 mm 1.45 mm TEXAS INSTRUMENTS INC SON 6 compliant EAR99 8542.39.00.01 Texas Instruments
NC7SP57P6X
onsemi
$0.1526 Yes Yes Obsolete 1.2 V 56 ns 1 YES TSSOP 30 pF YES P LOGIC CIRCUIT CMOS 500 µA 3.6 V 900 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 compliant 8542.39.00.01 onsemi SC-88, SC-70, 6 PIN 419AD
SN74AUP1G98DRLR
Texas Instruments
$0.1532 Yes Yes Active 1.2 V 26.6 ns 1 1 YES VSOF 30 pF YES 3-STATE AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-F6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm TEXAS INSTRUMENTS INC SOT 6 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOT-553, 6 PIN
SN74LVC1G97DSFR
Texas Instruments
$0.1573 Yes Yes Active 3.3 V 16.4 ns 9.3 ns 1 3 YES VSON 50 pF YES LVC/LCX/Z LOGIC CIRCUIT CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 350 µm DUAL 400 µm 1 mm 1 mm TEXAS INSTRUMENTS INC SON 6 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC , MO-287X2AAF, SON-6
CD4048BM96
Texas Instruments
$0.1578 Yes Yes Active 5 V 600 ns 1 8 YES SOP 50 pF NO 3-STATE 4000/14000/40000 LOGIC CIRCUIT CMOS 6.8 mA TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AC, SOIC-16
SN74AUP1G98DRYR
Texas Instruments
$0.1598 Yes Yes Active 1.2 V 26.6 ns 1 1 YES VSON 30 pF YES 3-STATE AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm DUAL 600 µm 1 mm 1.45 mm TEXAS INSTRUMENTS INC SON 6 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MO-287UFAD, SON-6
74AUP1G97GW,125
Nexperia
$0.1741 Yes Active 1.1 V 1 YES TSSOP AUP/ULP/V LOGIC CIRCUIT CMOS 3.6 V 800 mV AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP 6 compliant 8542.39.00.01 Nexperia PLASTIC, SOT-363, SC-88, 6 PIN SOT363-2
SN74AUP1G57DSFR
Texas Instruments
$0.1778 Yes Yes Active 1.2 V 26.5 ns 1 1 YES VSON 30 pF YES AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 350 µm DUAL 400 µm 1 mm 1 mm TEXAS INSTRUMENTS INC SON 6 compliant EAR99 8542.39.00.01 Texas Instruments
74AUP1T98GW,125
Nexperia
$0.1805 Yes Active NEXPERIA TSSOP 6 compliant 8542.39.00.01 Nexperia PACKAGE-6 SOT363-2
NC7SZ58L6X
onsemi
$0.1821 Yes Yes Active 2.3 V 14.5 ns 8.5 ns 1 2 YES VSON 50 pF NO LVC/LCX/Z MAJORITY LOGIC GATE CMOS 32 mA 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Silver/Gold (Ni/Pd/Ag/Au) NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ONSEMI SIP-6 compliant 8542.39.00.01 onsemi 127EB