Filter Your Search
41 - 50 of 30,029 results
![]() |
SN74LVC1G97QDCKRQ1
Texas Instruments
|
$0.1356 | Yes | Yes | Active | 1.8 V | 7.3 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | 3-STATE | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
74AUP1G57GM,115
Nexperia
|
$0.1369 | Yes | Active | 1.1 V | 1 | YES | VSON | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | 6 | compliant | 8542.39.00.01 | Nexperia | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | SOT886 | |||||||||||||||
|
NC7SV58P6X
onsemi
|
$0.1378 | Yes | Yes | Obsolete | MAJORITY LOGIC GATE | INDUSTRIAL | Not Qualified | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | compliant | 8542.39.00.01 | onsemi | 419AD | ||||||||||||||||||||||||||||||||||||||
![]() |
SN74AUP1G57DRLR
Texas Instruments
|
$0.1382 | Yes | Yes | Active | 1.2 V | 26.5 ns | 1 | 1 | YES | VSOF | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
SN74LVC1G97DBVR
Texas Instruments
|
$0.1392 | Yes | Yes | Active | 1.8 V | 16.4 ns | 9.3 ns | 1 | 3 | YES | LSSOP | 50 pF | YES | 3-STATE | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOT-23, 6 PIN | |||||
![]() |
SN74LVC1G97DRLR
Texas Instruments
|
$0.1392 | Yes | Yes | Active | 1.8 V | 16.4 ns | 9.3 ns | 1 | 3 | YES | VSOF | 50 pF | YES | 3-STATE | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SOT-553, 6 PIN | |||||
![]() |
SN74AUP1G98DCKR
Texas Instruments
|
$0.1401 | Yes | Yes | Active | 1.2 V | 26.6 ns | 1 | 1 | YES | TSSOP | 30 pF | YES | 3-STATE | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SC-70, 6 PIN | ||||||
![]() |
74LVC1G58GW-Q100H
Nexperia
|
$0.1466 | Yes | Active | 3.3 V | 1 | YES | TSSOP | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | 6 | compliant | Nexperia | SC-88, 6 PIN | SOT363-2 | |||||||||||||||
![]() |
74AUP1T97GW,125
Nexperia
|
$0.1497 | Yes | Active | 2.5 V | 11.9 ns | 1 | YES | TSSOP | 30 pF | YES | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 2.7 mA | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | 6 | compliant | 8542.39.00.01 | Nexperia | PLASTIC, SOT-363, SC-88, PACKAGE-6 | SOT363-2 | ||||||||||
![]() |
SN74LVC1G97QDBVRQ1
Texas Instruments
|
$0.1515 | Yes | Yes | Active | 1.8 V | 7.3 ns | 1 | 1 | YES | LSSOP | 50 pF | YES | 3-STATE | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 32 mA | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |