Parametric results for: m1718 under Other Logic ICs

Filter Your Search

21 - 30 of 30,021 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AUP1G57DBVR
Texas Instruments
$0.1011 Buy Yes Yes Active 1.2 V 26.5 ns 1 1 YES LSSOP 30 pF YES 3-STATE AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G97DCKRG4
Texas Instruments
$0.1027 Buy Yes Yes Active 1.8 V 16.4 ns 9.3 ns 1 3 YES TSSOP 50 pF YES 3-STATE LVC/LCX/Z LOGIC CIRCUIT CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC 6 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 6 PIN
74LVC1G97FW4-7
Diodes Incorporated
$0.1031 Buy Yes Yes Active 3.3 V 7.9 ns 1 YES VSON 50 pF YES LVC/LCX/Z LOGIC CIRCUIT CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 400 µm 1 mm 1 mm DIODES INC DFN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated 1 X 1 MM, ROHS COMPLIANT, DFN-6
74LVC1G57FW4-7
Diodes Incorporated
$0.1031 Buy Yes Yes Active 3.3 V 7.9 ns 1 YES VSON 50 pF YES LVC/LCX/Z LOGIC CIRCUIT CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 400 µm 1 mm 1 mm DIODES INC DFN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated 1 X 1 MM, ROHS COMPLIANT, DFN-6
74LVC1G58FW4-7
Diodes Incorporated
$0.1031 Buy Yes Yes Active 3.3 V 7.9 ns 1 YES VSON 50 pF YES LVC/LCX/Z MAJORITY LOGIC GATE CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 400 µm 1 mm 1 mm DIODES INC DFN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
NL7SZ97DFT2G
onsemi
$0.1043 Buy Yes Yes Active 2.3 V 6.3 ns 7 YES TSSOP 50 pF YES 674 LOGIC CIRCUIT CMOS 24 mA 5.5 V 1.65 V MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD 6 compliant 8542.39.00.01 onsemi SC-70-6, SC-88, SOT-363, 6 PIN 419B-02
74LVC1G57GV,125
Nexperia
$0.1044 Buy Yes Active 3.3 V 1 YES TSSOP LVC/LCX/Z LOGIC CIRCUIT CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP 6 compliant 8542.39.00.01 Nexperia PLASTIC, SC-74, SOT-457, TSOP-6 SOT457
74LVC1G57GM,115
Nexperia
$0.1075 Buy Yes Active 3.3 V 1 YES VSON LVC/LCX/Z LOGIC CIRCUIT CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON 6 compliant 8542.39.00.01 Nexperia 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 SOT886
74LVC1G58GV,125
Nexperia
$0.1122 Buy Yes Active 3.3 V 1 YES TSSOP LVC/LCX/Z LOGIC CIRCUIT CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP 6 compliant 8542.39.00.01 Nexperia TSOP-6 SOT457
74LVC1G58GM,115
Nexperia
$0.1126 Buy Yes Active 3.3 V 1 YES VSON LVC/LCX/Z LOGIC CIRCUIT CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON 6 compliant 8542.39.00.01 Nexperia SON-6 SOT886