Parametric results for: lps25 under Other Logic ICs

Filter Your Search

31 - 40 of 30,021 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AUP1G98GW,125
Nexperia
$0.1131 Yes Active 1.1 V 1 YES TSSOP AUP/ULP/V LOGIC CIRCUIT CMOS 3.6 V 800 mV AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP PLASTIC, SOT-363, SC-88, 6 PIN 6 SOT363-2 compliant 8542.39.00.01 Nexperia
74LVC1G97GM,132
Nexperia
$0.1138 Yes Active 3.3 V 1 YES VSON LVC/LCX/Z LOGIC CIRCUIT CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 6 SOT886 compliant Nexperia
NL7SZ57DFT2G
onsemi
$0.1146 Yes Yes Active MAJORITY LOGIC GATE MILITARY Not Qualified e3 1 260 30 Matte Tin (Sn) - annealed ONSEMI SC-88/SC70-6/SOT-363 6 LEAD 6 419B-02 compliant 8542.39.00.01 onsemi
SN74AUP1G98DBVR
Texas Instruments
$0.1204 Yes Yes Active 1.2 V 26.6 ns 1 1 YES LSSOP 30 pF YES 3-STATE AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LVC1G97DRYR
Texas Instruments
$0.1218 Yes Yes Active 3.3 V 16.4 ns 9.3 ns 1 3 YES VSON 50 pF YES LVC/LCX/Z LOGIC CIRCUIT CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 1 mm 1.45 mm TEXAS INSTRUMENTS INC SON GREEN, SON-6 6 compliant 8542.39.00.01 Texas Instruments EAR99
74AUP1G57GW,125
Nexperia
$0.1254 Yes Active 1.1 V 1 YES TSSOP AUP/ULP/V LOGIC CIRCUIT CMOS 3.6 V 800 mV AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP PLASTIC, SOT-363, SC-88, 6 PIN 6 SOT363-2 compliant 8542.39.00.01 Nexperia
74LVC1G98GM,132
Nexperia
$0.1257 Yes Active NEXPERIA SON XSON-6 6 SOT886 compliant Nexperia
SN74AUP1G57DCKR
Texas Instruments
$0.1305 Yes Yes Active 1.2 V 26.5 ns 1 1 YES TSSOP 30 pF YES 3-STATE AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC 6 compliant 8542.39.00.01 Texas Instruments EAR99
74AUP1G58GW,125
Nexperia
$0.1327 Yes Active 1.1 V 1 YES TSSOP AUP/ULP/V LOGIC CIRCUIT CMOS 3.6 V 800 mV AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP PLASTIC, SOT-363, SC-88, 6 PIN 6 SOT363-2 compliant 8542.39.00.01 Nexperia EAR99
74AUP1T58GW,125
Nexperia
$0.1330 Yes Active NEXPERIA TSSOP SOT-363, 6 PIN 6 SOT363-2 compliant 8542.39.00.01 Nexperia