Parametric results for: AM2965JC under Other Logic ICs

Filter Your Search

41 - 50 of 30,022 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LVC1G97QDCKRQ1
Texas Instruments
$0.1356 Yes Yes Active 1.8 V 7.3 ns 1 1 YES TSSOP 50 pF YES 3-STATE LVC/LCX/Z LOGIC CIRCUIT CMOS 32 mA TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC 6 compliant EAR99 8542.39.00.01 Texas Instruments
74AUP1G57GM,115
Nexperia
$0.1369 Yes Active 1.1 V 1 YES VSON AUP/ULP/V LOGIC CIRCUIT CMOS 3.6 V 800 mV AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON 6 compliant 8542.39.00.01 Nexperia 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 SOT886
NC7SV58P6X
onsemi
$0.1378 Yes Yes Obsolete MAJORITY LOGIC GATE INDUSTRIAL Not Qualified e4 1 260 30 NICKEL PALLADIUM GOLD ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 compliant 8542.39.00.01 onsemi 419AD
SN74AUP1G57DRLR
Texas Instruments
$0.1382 Yes Yes Active 1.2 V 26.5 ns 1 1 YES VSOF 30 pF YES 3-STATE AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-F6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm TEXAS INSTRUMENTS INC SOT 6 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G97DBVR
Texas Instruments
$0.1392 Yes Yes Active 1.8 V 16.4 ns 9.3 ns 1 3 YES LSSOP 50 pF YES 3-STATE LVC/LCX/Z LOGIC CIRCUIT CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 6 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOT-23, 6 PIN
SN74LVC1G97DRLR
Texas Instruments
$0.1392 Yes Yes Active 1.8 V 16.4 ns 9.3 ns 1 3 YES VSOF 50 pF YES 3-STATE LVC/LCX/Z LOGIC CIRCUIT CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-F6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm TEXAS INSTRUMENTS INC SOT 6 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOT-553, 6 PIN
SN74AUP1G98DCKR
Texas Instruments
$0.1401 Yes Yes Active 1.2 V 26.6 ns 1 1 YES TSSOP 30 pF YES 3-STATE AUP/ULP/V LOGIC CIRCUIT CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC 6 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SC-70, 6 PIN
74LVC1G58GW-Q100H
Nexperia
$0.1466 Yes Active 3.3 V 1 YES TSSOP LVC/LCX/Z LOGIC CIRCUIT CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP 6 compliant Nexperia SC-88, 6 PIN SOT363-2
74AUP1T97GW,125
Nexperia
$0.1497 Yes Active 2.5 V 11.9 ns 1 YES TSSOP 30 pF YES AUP/ULP/V LOGIC CIRCUIT CMOS 2.7 mA 3.6 V 2.3 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP 6 compliant 8542.39.00.01 Nexperia PLASTIC, SOT-363, SC-88, PACKAGE-6 SOT363-2
SN74LVC1G97QDBVRQ1
Texas Instruments
$0.1515 Yes Yes Active 1.8 V 7.3 ns 1 1 YES LSSOP 50 pF YES 3-STATE LVC/LCX/Z LOGIC CIRCUIT CMOS 32 mA TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 6 compliant EAR99 8542.39.00.01 Texas Instruments