Parametric results for: MC100LVEL56DWR2 under Multiplexer/Demultiplexers

Filter Your Search

1 - 10 of 38,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G157GW-Q100H
Nexperia
$0.0556 Buy Yes Active 3.3 V 13 ns 1 2 1 YES TSSOP LVC/LCX/Z MULTIPLEXER CMOS TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP SOT-363, 6 PIN 6 SOT363-2 compliant Nexperia
74HCT153D,652
Nexperia
$0.0636 Buy Yes Obsolete 5 V 51 ns 2 4 1 YES SOP 50 pF HCT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOT-109, SO-16 16 SOT109-1 compliant Nexperia 8542.39.00.01 1990-12-01
74LVC1G157GV,125
Nexperia
$0.0711 Buy Yes Active 3.3 V 13 ns 1 2 1 YES TSSOP LVC/LCX/Z MULTIPLEXER CMOS TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP TSOP-6 6 SOT457 compliant Nexperia 8542.39.00.01
74LVC1G157GW,125
Nexperia
$0.0856 Buy Yes Active 3.3 V 13 ns 1 2 1 YES TSSOP LVC/LCX/Z MULTIPLEXER CMOS TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP SOT-363, 6 PIN 6 SOT363-2 compliant Nexperia 8542.39.00.01 EAR99
SN74AUP1T157DCKR
Texas Instruments
$0.0891 Buy Yes Yes Active 2.5 V 10.8 ns 10.8 ns 1 1 1 1 YES TSSOP 30 pF YES AUP/ULP/V MULTIPLEXER CMOS 4 mA TRUE 900 nA 3.6 V 2.3 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant Texas Instruments 8542.39.00.01 EAR99
74LVC1G157GS,132
Nexperia
$0.0913 Buy Yes Active 3.3 V 13 ns 1 2 1 YES VSON LVC/LCX/Z MULTIPLEXER CMOS TRUE 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 350 µm DUAL 350 µm 1 mm 1 mm NEXPERIA SON-6 SOT1202 compliant Nexperia
74LVC1G18GW,125
Nexperia
$0.0918 Buy Yes Active 3.3 V 12.5 ns 1 1 2 YES TSSOP 3-STATE LVC/LCX/Z MULTIPLEXER AND DEMUX/DECODER CMOS TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP SOT363, 6 PIN 6 SOT363-2 compliant Nexperia 8542.39.00.01
74LVC1G157GM,115
Nexperia
$0.0921 Buy Yes Active 3.3 V 13 ns 1 2 1 YES VSON LVC/LCX/Z MULTIPLEXER CMOS TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON XSON-6 6 SOT886 compliant Nexperia 8542.39.00.01 EAR99
SN74AUP1T158DCKR
Texas Instruments
$0.0921 Buy Yes Yes Active 2.5 V 10.8 ns 10.8 ns 1 1 1 YES TSSOP 30 pF AUP/ULP/V MULTIPLEXER CMOS 4 mA INVERTED 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant Texas Instruments 8542.39.00.01 EAR99
SN74LVC1G18DCKRG4
Texas Instruments
$0.0921 Buy Yes Yes Active 1.8 V 9.3 ns 4.2 ns 1 1 2 YES TSSOP 50 pF 3-STATE LVC/LCX/Z MULTIPLEXER AND DEMUX/DECODER CMOS 32 mA TRUE 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 6 PIN 6 compliant Texas Instruments 8542.39.00.01 EAR99