Parametric results for: mc74vhct257adt under Multiplexer/Demultiplexers

Filter Your Search

21 - 30 of 38,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LVC1G18DRYR
Texas Instruments
$0.1312 Yes Yes Active 3.3 V 9.3 ns 4.2 ns 1 1 2 YES VSON 50 pF 3-STATE LVC/LCX/Z MULTIPLEXER AND DEMUX/DECODER CMOS 32 mA TRUE 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 1 mm 1.45 mm TEXAS INSTRUMENTS INC SON GREEN, PLASTIC , MO-287UFAD, SON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
NC7SZ157P6X
onsemi
$0.1314 Yes Yes Active 1.8 V 10.5 ns 10.5 ns 1 2 1 YES TSSOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS 32 mA TRUE 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 compliant 8542.39.00.01 onsemi 419B-02
SN74HC153DR
Texas Instruments
$0.1336 Yes Yes Active 5 V 274 ns 38 ns 2 4 4 1 YES SOP 150 pF HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC257ADB,112
Nexperia
$0.1345 Yes Obsolete 2.7 V 7 ns 4 2 1 YES SSOP 3-STATE LVC/LCX/Z MULTIPLEXER CMOS TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 SSOP-16 16 compliant 8542.39.00.01 Nexperia SOT338-1 1997-10-27
SN74LVC1G18DCKR
Texas Instruments
$0.1347 Yes Yes Active 1.8 V 9.3 ns 4.2 ns 1 1 2 YES TSSOP 50 pF 3-STATE LVC/LCX/Z MULTIPLEXER AND DEMUX/DECODER CMOS 32 mA TRUE 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC257AD,112
Nexperia
$0.1380 Yes Obsolete 2.7 V 7 ns 4 2 1 YES SOP 3-STATE LVC/LCX/Z MULTIPLEXER CMOS TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOP-16 16 compliant 8542.39.00.01 Nexperia SOT109-1 1997-10-27
MC74LCX157DTR2G
onsemi
$0.1393 Yes Yes Active 3.3 V 6.3 ns 5.8 ns 4 2 1 YES TSSOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 3.6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-16 16 compliant 8542.39.00.01 onsemi 948F-01
SN74LVC2G157DCUR
Texas Instruments
$0.1413 Yes Yes Active 3.3 V 14 ns 6 ns 4 2 2 1 YES VSSOP 50 pF 3-STATE LVC/LCX/Z MULTIPLEXER CMOS 32 mA COMPLEMENTARY 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, VSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC157PWR
Texas Instruments
$0.1413 Yes Yes Active 5 V 235 ns 32 ns 4 2 2 1 YES TSSOP 50 pF HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC257DR
Texas Instruments
$0.1413 Yes Yes Active 5 V 190 ns 25 ns 4 2 2 1 YES SOP 150 pF 3-STATE HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments