Filter Your Search
11 - 20 of 38,981 results
|
NL7SZ19DFT2G-Q
onsemi
|
$0.0926 | Yes | Yes | Active | DEMUX/DECODER | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | 419B-02 | compliant | onsemi | |||||||||||||||||||||||||||||||||||||||||||
![]() |
74AUP1G19GW,125
Nexperia
|
$0.0962 | Yes | Active | 1.1 V | 21.7 ns | 1 | 1 | 2 | YES | TSSOP | AUP/ULP/V | MULTIPLEXER AND DEMUX/DECODER | CMOS | COMPLEMENTARY | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | SOT363-2 | compliant | Nexperia | SMT-6 | 6 | 8542.39.00.01 | |||||||||||||
![]() |
74LVC1G18GV,125
Nexperia
|
$0.0993 | Yes | Active | 3.3 V | 12.5 ns | 1 | 1 | 2 | YES | TSSOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SOT457 | compliant | Nexperia | TSOP-6 | 6 | 8542.39.00.01 | ||||||||||||
![]() |
74AUP1G157GW,125
Nexperia
|
$0.1063 | Yes | Active | 1.2 V | 21.9 ns | 1 | 2 | 1 | YES | TSSOP | AUP/ULP/V | MULTIPLEXER | CMOS | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | SOT363-2 | compliant | Nexperia | PLASTIC, SOT-363, SC-88, SMD-6 | 6 | 8542.39.00.01 | |||||||||||||
![]() |
74LVC1G157GV-Q100H
Nexperia
|
$0.1090 | Yes | Active | 3.3 V | 13 ns | 1 | 2 | 1 | YES | TSSOP | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SOT457 | compliant | Nexperia | TSOP-6 | 6 | ||||||||||||||
![]() |
74AUP1G18GW,125
Nexperia
|
$0.1125 | Yes | Active | 1.2 V | 18.9 ns | 1 | 1 | 2 | YES | TSSOP | 3-STATE | AUP/ULP/V | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | SOT363-2 | compliant | Nexperia | SMT-6 | 6 | 8542.39.00.01 | ||||||||||||
![]() |
74AUP1G19GM,132
Nexperia
|
$0.1160 | Yes | Active | 1.1 V | 21.7 ns | 1 | 1 | 2 | YES | VSON | AUP/ULP/V | MULTIPLEXER AND DEMUX/DECODER | CMOS | COMPLEMENTARY | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | SOT886 | compliant | Nexperia | XSON-6 | 6 | 8542.39.00.01 | |||||||||||||
![]() |
SN74LVC157APWR
Texas Instruments
|
$0.1207 | Yes | Yes | Active | 3.3 V | 15.5 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | compliant | Texas Instruments | 16 | 8542.39.00.01 | EAR99 | 1993-04-01 | ||||||
![]() |
74HC157PW,112
Nexperia
|
$0.1278 | Yes | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | SOT403-1 | compliant | Nexperia | TSSOP-16 | 16 | 8542.39.00.01 | 1995-11-01 | ||||||||||||
![]() |
SN74HC157DR
Texas Instruments
|
$0.1300 | Yes | Yes | Active | 5 V | 235 ns | 32 ns | 4 | 2 | 2 | 1 | YES | SOP | 150 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | compliant | Texas Instruments | 16 | 8542.39.00.01 | EAR99 |