Parametric results for: sn74hc258d-00r under Multiplexer/Demultiplexers

Filter Your Search

71 - 80 of 38,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD74HCT151M96
Texas Instruments
$0.1845 Yes Yes Active 5 V 57 ns 48 ns 1 8 8 1 YES SOP 50 pF HCT MULTIPLEXER CMOS 4 mA COMPLEMENTARY 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT153M96
Texas Instruments
$0.1845 Yes Yes Active 5 V 51 ns 43 ns 2 4 4 1 YES SOP 50 pF HCT MULTIPLEXER CMOS 4 mA TRUE 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHC157DR
Texas Instruments
$0.1855 Yes Yes Active 3.3 V 15 ns 9.5 ns 4 2 2 1 YES SOP 50 pF AHC/VHC/H/U/V MULTIPLEXER CMOS 8 mA TRUE 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
74VHC157FT(BJ)
Toshiba America Electronic Components
$0.1857 Yes Active 5 V 16.5 ns 4 2 1 YES TSSOP 50 pF AHC/VHC/H/U/V MULTIPLEXER CMOS 8 mA TRUE 50 mA 5.5 V 2 V R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TOSHIBA CORP TSSOP-16 compliant Toshiba
SN74AHC157RGYR
Texas Instruments
$0.1859 Yes Yes Active 3.3 V 15 ns 9.5 ns 4 2 2 1 YES HVQCCN 50 pF AHC/VHC/H/U/V MULTIPLEXER CMOS 8 mA TRUE 40 µA 5.5 V 2 V AUTOMOTIVE R-PQCC-N16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm TEXAS INSTRUMENTS INC QFN 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT158D
Texas Instruments
$0.1859 Yes Yes Active 5 V 9.8 ns 7.5 ns 4 2 2 1 YES SOP 50 pF AHCT/VHCT/VT MULTIPLEXER CMOS 8 mA INVERTED 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4512BPW
Texas Instruments
$0.1859 No Obsolete 5 V 360 ns 140 ns 1 8 8 1 YES TSSOP 50 pF 3-STATE 4000/14000/40000 MULTIPLEXER CMOS 1.5 mA TRUE 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC157AD,118
Nexperia
$0.1880 Yes Active 2.7 V 7.5 ns 4 2 1 YES SOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 16 compliant 8542.39.00.01 Nexperia SOT109-1 1998-07-29
SN74AHCT157PWR
Texas Instruments
$0.1885 Yes Yes Active 5 V 9.8 ns 7.5 ns 4 2 2 1 YES TSSOP 50 pF 3-STATE AHCT/VHCT/VT MULTIPLEXER CMOS 8 mA TRUE 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
74AHCT157D,118
Nexperia
$0.1887 Yes Active 5 V 13 ns 4 2 1 YES SOP AHCT/VHCT/VT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOP-16 16 compliant 8542.39.00.01 Nexperia SOT109-1