Parametric results for: sn74hc258d-00r under Multiplexer/Demultiplexers

Filter Your Search

51 - 60 of 38,917 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC257AD,118
Nexperia
$0.1663 Yes Active 2.7 V 7 ns 4 2 1 YES SOP 3-STATE LVC/LCX/Z MULTIPLEXER CMOS TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOP-16 16 SOT109-1 compliant 8542.39.00.01 1998-07-29 Nexperia
74LVC157APW,118
Nexperia
$0.1666 Yes Active 2.7 V 7.5 ns 4 2 1 YES TSSOP LVC/LCX/Z MULTIPLEXER CMOS TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 Nexperia
74AHC157D,118
Nexperia
$0.1673 Yes Active 5 V 21.5 ns 4 2 1 YES SOP AHC/VHC/H/U/V MULTIPLEXER CMOS TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOP-16 16 SOT109-1 compliant 8542.39.00.01 Nexperia
74HC257DB,112
Nexperia
$0.1691 Yes Obsolete 5 V 165 ns 4 2 1 YES SSOP 3-STATE HC/UH MULTIPLEXER CMOS TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 SSOP-16 16 SOT338-1 compliant 8542.39.00.01 2017-02-01 Nexperia
SN74HC157DBR
Texas Instruments
$0.1696 Yes Yes Active 5 V 235 ns 32 ns 4 2 2 1 YES SSOP 50 pF HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74AHCT157DBR
Texas Instruments
$0.1696 Yes Yes Active 5 V 9.8 ns 7.5 ns 4 2 2 1 YES SSOP 50 pF 3-STATE AHCT/VHCT/VT MULTIPLEXER CMOS 8 mA TRUE 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HC158DR
Texas Instruments
$0.1696 Yes Yes Active 5 V 235 ns 32 ns 4 2 2 1 YES SOP 150 pF HC/UH MULTIPLEXER CMOS 7.8 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74AHC158DBR
Texas Instruments
$0.1696 Yes Yes Active 3.3 V 15 ns 9.5 ns 4 2 2 1 YES SSOP 50 pF AHC/VHC/H/U/V MULTIPLEXER CMOS 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
TC7WH157FK,LJ(CT
Toshiba America Electronic Components
$0.1713 Yes Active 3.3 V 16.5 ns 1 2 1 YES VSSOP HC/UH MULTIPLEXER CMOS SEATED HT CALCULATED COMPLEMENTARY 5.5 V 2 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TOSHIBA CORP SOT-765, 8 PIN compliant 8542.39.00.01 2016-12-06 Toshiba
74LVC157ABQ,115
Nexperia
$0.1738 Yes Active 2.7 V 7.5 ns 4 2 1 YES HVQCCN LVC/LCX/Z MULTIPLEXER CMOS TRUE 3.6 V 1.2 V AUTOMOTIVE R-PQCC-N16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 2.5 mm 3.5 mm NEXPERIA QFN DHVQFN-16 16 SOT763-1 compliant 8542.39.00.01 1998-07-29 Nexperia