Filter Your Search
41 - 50 of 38,917 results
![]() |
SN74AHC157DGVR
Texas Instruments
|
$0.1548 Buy | Yes | Yes | Active | 3.3 V | 15 ns | 9.5 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | 8 mA | TRUE | 40 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
TC7WH157FU,LJ(CT
Toshiba America Electronic Components
|
$0.1548 Buy | Yes | Yes | Active | 3.3 V | 15 ns | 1 | 2 | 1 | YES | LSSOP | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.9 mm | TOSHIBA CORP | unknown | Toshiba | SSOP-8 | ||||||||||||||||||||
![]() |
SN74LVC157ADR
Texas Instruments
|
$0.1559 Buy | Yes | Yes | Active | 3.3 V | 15.5 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1993-04-01 | |||||
![]() |
SN74LVC1G18DSFR
Texas Instruments
|
$0.1575 Buy | Yes | Yes | Active | 3.3 V | 9.3 ns | 4.2 ns | 1 | 1 | 2 | YES | VSON | 50 pF | 3-STATE | LVC/LCX/Z | MULTIPLEXER AND DEMUX/DECODER | CMOS | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 350 µm | DUAL | 400 µm | 1 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC , MO-287X2AAF, ON-6 | |||||
![]() |
SN74AHC157PWRG3
Texas Instruments
|
$0.1591 Buy | Yes | Yes | Active | 5 V | 15 ns | 9.5 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | 8 mA | TRUE | 40 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
SN74AHC158PWR
Texas Instruments
|
$0.1591 Buy | Yes | Yes | Active | 3.3 V | 15 ns | 9.5 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP-16 | |||||
![]() |
SN74AHCT158PWR
Texas Instruments
|
$0.1591 Buy | Yes | Yes | Active | 5 V | 9.8 ns | 7.5 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | AHCT/VHCT/VT | MULTIPLEXER | CMOS | 8 mA | INVERTED | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TSSOP-16 | |||||
![]() |
CD4512BM96
Texas Instruments
|
$0.1631 Buy | Yes | Yes | Active | 5 V | 360 ns | 140 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
74HC257PW,112
Nexperia
|
$0.1657 Buy | Yes | Obsolete | 5 V | 165 ns | 4 | 2 | 1 | YES | TSSOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 16 | compliant | 8542.39.00.01 | Nexperia | TSSOP-16 | 2017-02-01 | SOT403-1 | ||||||||||||
![]() |
74LVC257AD,118
Nexperia
|
$0.1663 Buy | Yes | Active | 2.7 V | 7 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 16 | compliant | 8542.39.00.01 | Nexperia | SOP-16 | 1998-07-29 | SOT109-1 |