Filter Your Search
81 - 90 of 142,160 results
|
MC74VHC1G09DFT2G-Q
onsemi
|
$0.0475 Buy | Yes | Yes | Active | AND GATE | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | |||||||||||||||||||||||||||||||||||||||||
|
MC74HC1G02DFT2G-Q
onsemi
|
$0.0475 Buy | Yes | Yes | Active | NOR GATE | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | |||||||||||||||||||||||||||||||||||||||||
|
MC74HC1G00DFT2G-Q
onsemi
|
$0.0475 Buy | Yes | Yes | Active | NAND GATE | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | |||||||||||||||||||||||||||||||||||||||||
|
MC74VHC1GT04DFT1G-Q
onsemi
|
$0.0475 Buy | Yes | Yes | Active | 3 V | 14.5 ns | 14.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | SC-88A, 5 PIN | |||||||||
![]() |
MC74VHC1GT02DFT2G
onsemi
|
$0.0475 Buy | Yes | Active | 5 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | NOR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ON SEMICONDUCTOR | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | TSSOP, | 5 | 8542.39.00.01 | |||||||||
![]() |
SN74AHCT1G02DBVR
Texas Instruments
|
$0.0476 Buy | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 3-STATE | AHCT/VHCT/VT | NOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | compliant | Texas Instruments | 5 | 8542.39.00.01 | EAR99 | 1996-05-01 | |||||
![]() |
74LVC1G32GW,125
Nexperia
|
$0.0477 Buy | Yes | Active | 3.3 V | 10.5 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | OR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | SOT353-1 | compliant | Nexperia | 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5 | 5 | 8542.39.00.01 | EAR99 | ||||||||||||
![]() |
74LVC1G04GV,125
Nexperia
|
$0.0478 Buy | Yes | Active | 3.3 V | 9.5 ns | 1 | 1 | YES | TSOP | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SOT753 | compliant | Nexperia | SC-74A, 5 PIN | 5 | 8542.39.00.01 | |||||||||||||
![]() |
MC74VHC1G05DTT1G
onsemi
|
$0.0478 Buy | Yes | Yes | Obsolete | 3 V | 14.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | 483 | compliant | onsemi | 5 | 8542.39.00.01 | |||||||
![]() |
SN74LVC1G07DCKR
Texas Instruments
|
$0.0481 Buy | Yes | Yes | Active | 3.3 V | 8.6 ns | 4.7 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | compliant | Texas Instruments | GREEN, PLASTIC, SC-70, 5 PIN | 5 | 8542.39.00.01 | EAR99 |