Filter Your Search
41 - 50 of 142,111 results
![]() |
74LVC1G32GW-Q100H
Nexperia
|
$0.0436 Buy | Yes | Active | 3.3 V | 10.5 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | OR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | 5 | SOT353-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | ||||||||||||
![]() |
SN74LVC1G02DCKR
Texas Instruments
|
$0.0439 Buy | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | LVC/LCX/Z | NOR GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74AHC1G14DBVR
Texas Instruments
|
$0.0439 Buy | Yes | Yes | Active | 3.3 V | 18.5 ns | 12 ns | 1 | 1 | YES | LSSOP | 50 pF | YES | 3-STATE | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1996-05-01 | ||||
![]() |
74HCT11PW,118
Nexperia
|
$0.0442 Buy | Yes | Active | 5 V | 36 ns | 3 | 3 | YES | TSSOP | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | Nexperia | 1995-11-01 | |||||||||||||
![]() |
74HCT1G08GW,125
Nexperia
|
$0.0442 Buy | Yes | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | SC-88, 5 PIN | 5 | SOT353-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | 1998-11-10 | ||||||||||||
![]() |
M74VHC1GT08DFT2G
onsemi
|
$0.0447 Buy | Yes | Yes | Obsolete | 5 V | 16.5 ns | 11 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SOT-353, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||||
![]() |
74AHC1G02GW-Q100H
Nexperia
|
$0.0451 Buy | Yes | Active | 5 V | 14.5 ns | 1 | 2 | YES | TSSOP | AHC/VHC/H/U/V | NOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | 5 | SOT353-1 | compliant | Nexperia | ||||||||||||||
![]() |
M74VHC1G135DFT1G
onsemi
|
$0.0453 Buy | Yes | Yes | Obsolete | 5 V | 19.6 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | OPEN-DRAIN | AHC/VHC | NAND GATE | CMOS | 80 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | ||||||
![]() |
74LVC1G14GW-Q100,1
Nexperia
|
$0.0455 Buy | Yes | Active | 3.3 V | 14 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 | 5 | SOT353-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | ||||||||||||
|
NC7SU04M5X
onsemi
|
$0.0458 Buy | Yes | Yes | Active | 5 V | 125 ns | 125 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | AHC | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | ONSEMI | SC-74A-5 3.00x1.50x0.95, 0.95P | 318BQ | compliant | 8542.39.00.01 | onsemi |