Parametric results for: cd4073bm under Gates

Filter Your Search

11 - 20 of 142,111 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC2G06GW,125
Nexperia
$0.0243 Buy Yes Active 3.3 V 8.2 ns 2 1 YES TSSOP OPEN-DRAIN LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP SC-88, 6 PIN 6 SOT363-2 compliant 8542.39.00.01 Nexperia
MC74VHC1G50DFT1G
onsemi
$0.0254 Buy Yes Yes Active 3.3 V 14.5 ns 10 ns 1 1 YES TSSOP 50 pF NO AHC/VHC BUFFER CMOS 8 mA 40 µA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 419A-02 compliant 8542.39.00.01 onsemi EAR99
MC74VHC1G09DFT1G-Q
onsemi
$0.0265 Buy Yes Yes Active 3 V 16.5 ns 16.5 ns 1 2 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC/H/U/V AND GATE CMOS 8 mA 50 mA 5.5 V 2 V R-PDSO-G5 e3 1 125 °C -55 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 419A-02 compliant onsemi
MC74VHC1GT50DFT1G
onsemi
$0.0279 Buy Yes Yes Active 5 V 14.5 ns 10 ns 1 1 YES TSSOP 50 pF NO AHC/VHC/H/U/V BUFFER CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 SC-88A, 5 PIN 5 419A-02 compliant 8542.39.00.01 onsemi
NC7WZ14EP6X
onsemi
$0.0294 Buy Yes Yes Active 1.8 V 14.7 ns 12.3 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 32 mA 100 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 419B-02 compliant 8542.39.00.01 onsemi
MC74HC03ADTR2G
onsemi
$0.0299 Buy Yes Yes Active 5 V 180 ns 36 ns 4 2 YES TSSOP 50 pF NO OPEN-DRAIN HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
NC7WZ17P6X
onsemi
$0.0307 Buy Yes Yes Active 1.8 V 15.8 ns 13.1 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z BUFFER CMOS 32 mA 100 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 SC-70, 6 PIN 419B-02 compliant 8542.39.00.01 onsemi
74LVC1G08GV,125
Nexperia
$0.0313 Buy Yes Active 3.3 V 10.5 ns 1 2 YES TSSOP LVC/LCX/Z AND GATE CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia EAR99
74HC04BQ,115
Nexperia
$0.0316 Buy Yes Active 5 V 130 ns 6 1 YES HVQCCN HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PQCC-N14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1 mm 2.5 mm 3 mm NEXPERIA QFN DHVQFN-14 14 SOT762-1 compliant 8542.39.00.01 Nexperia EAR99
NC7S14P5X
onsemi
$0.0329 Buy Yes Yes Active 5 V 125 ns 35 ns 1 1 YES TSSOP 50 pF YES HC/UH INVERTER CMOS 2.6 mA 25 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 419A-02 compliant 8542.39.00.01 onsemi