Filter Your Search
11 - 20 of 142,029 results
|
NC7ST04P5X
onsemi
|
$0.0236 Buy | Yes | Yes | Active | 5 V | 31 ns | 17 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | HST/T | INVERTER | CMOS | 2 mA | 25 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||||||
![]() |
74LVC2G06GW,125
Nexperia
|
$0.0243 Buy | Yes | Active | 3.3 V | 8.2 ns | 2 | 1 | YES | TSSOP | OPEN-DRAIN | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | SOT363-2 | compliant | 8542.39.00.01 | Nexperia | SC-88, 6 PIN | 6 | |||||||||||
![]() |
MC74VHC1G50DFT1G
onsemi
|
$0.0254 Buy | Yes | Yes | Active | 3.3 V | 14.5 ns | 10 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC | BUFFER | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 419A-02 | compliant | 8542.39.00.01 | onsemi | SC-88A, 5 PIN | 5 | EAR99 | ||||
|
MC74VHC1G09DFT1G-Q
onsemi
|
$0.0265 Buy | Yes | Yes | Active | 3 V | 16.5 ns | 16.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC/H/U/V | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | ||||||||||
![]() |
MC74VHC1GT50DFT1G
onsemi
|
$0.0279 Buy | Yes | Yes | Active | 5 V | 14.5 ns | 10 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | BUFFER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | SC-88A, 5 PIN | 5 | |||||
|
NC7WZ14EP6X
onsemi
|
$0.0294 Buy | Yes | Yes | Active | 1.8 V | 14.7 ns | 12.3 ns | 2 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | 419B-02 | compliant | 8542.39.00.01 | onsemi | |||||||
![]() |
MC74HC03ADTR2G
onsemi
|
$0.0299 Buy | Yes | Yes | Active | 5 V | 180 ns | 36 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | 14 | ||||||
|
NC7WZ17P6X
onsemi
|
$0.0307 Buy | Yes | Yes | Active | 1.8 V | 15.8 ns | 13.1 ns | 2 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | 419B-02 | compliant | 8542.39.00.01 | onsemi | SC-70, 6 PIN | ||||||
![]() |
74LVC1G08GV,125
Nexperia
|
$0.0313 Buy | Yes | Active | 3.3 V | 10.5 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SOT753 | compliant | 8542.39.00.01 | Nexperia | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | EAR99 | |||||||||||
![]() |
74HC04BQ,115
Nexperia
|
$0.0316 Buy | Yes | Active | 5 V | 130 ns | 6 | 1 | YES | HVQCCN | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | SOT762-1 | compliant | 8542.39.00.01 | Nexperia | DHVQFN-14 | 14 |