Filter Your Search
61 - 70 of 142,160 results
![]() |
MC74HCU04ADR2G
onsemi
|
$0.0466 Buy | Yes | Yes | Active | 3 V | 105 ns | 21 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | |||||||
![]() |
SN74LVC1G17DCKR
Texas Instruments
|
$0.0467 Buy | Yes | Yes | Active | 3.3 V | 11 ns | 5.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | 5 | compliant | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SC-70, 5 PIN | EAR99 | |||||
![]() |
M74VHC1GT14DFT1G
onsemi
|
$0.0467 Buy | Yes | Yes | Obsolete | 5 V | 20.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | SC-88A, SC-70, SOT-353, 5 PIN | ||||||
![]() |
MC74VHC1G01DTT1G
onsemi
|
$0.0468 Buy | Yes | Yes | Obsolete | 3 V | 15.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | ||||||
![]() |
74AHC1G04GW,125
Nexperia
|
$0.0468 Buy | Yes | Active | 5 V | 14.5 ns | 1 | 1 | YES | TSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | TSSOP-5 | EAR99 | 1998-11-26 | ||||||||||
|
NC7WZU04P6X
onsemi
|
$0.0473 Buy | Yes | Yes | Active | 2.5 V | 11 ns | 7 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | 419B-02 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
MC74VHC1GT32DFT2G-Q
onsemi
|
$0.0475 Buy | Yes | Yes | Active | OR GATE | e3 | 1 | Matte Tin (Sn) - annealed | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | ||||||||||||||||||||||||||||||||||||||||||
|
MC74VHC1GT08DFT1G-Q
onsemi
|
$0.0475 Buy | Yes | Yes | Active | AND GATE | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | ||||||||||||||||||||||||||||||||||||||||
![]() |
MC74VHC1G132DFT2G
onsemi
|
$0.0475 Buy | Yes | Yes | Active | 5 V | 19.6 ns | 12.3 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | 3-STATE | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||||
|
NL17SZ86DFT2G-Q
onsemi
|
$0.0475 Buy | Yes | Yes | Active | XOR GATE | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi |