Parametric results for: mc74lcx14dg under Gates

Filter Your Search

31 - 40 of 142,160 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M74VHC1GT86DFT1G
onsemi
$0.0382 Buy Yes Yes Obsolete 5 V 19.5 ns 12 ns 1 2 YES TSSOP 50 pF NO AHC/VHC XOR GATE CMOS 8 mA 40 µA 5.5 V 3 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 419A-02 compliant 8542.39.00.01 onsemi
74HC1G02GW,125
Nexperia
$0.0387 Buy Yes Active 5 V 135 ns 1 2 YES TSSOP HC/UH NOR GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia 1998-08-31
NL17SZ06DFT2G
onsemi
$0.0398 Buy Yes Yes Active 2.3 V 12 ns 6 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN 17SZ INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 419A-02 compliant 8542.39.00.01 onsemi
MC74VHC1G14DFT2G
onsemi
$0.0408 Buy Yes Yes Active 3.3 V 20.5 ns 1 1 YES TSSOP 50 pF YES AHC/VHC INVERTER CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 419A-02 compliant 8542.39.00.01 onsemi EAR99
74LVC2G07GV,125
Nexperia
$0.0413 Buy Yes Active 3.3 V 8.4 ns 2 1 YES TSSOP OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SC-74, SOT-457, TSOP-6 6 SOT457 compliant 8542.39.00.01 Nexperia
74LVC1G14GW-Q100,1
Nexperia
$0.0413 Buy Yes Active 3.3 V 14 ns 1 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1,TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia EAR99
74HCT1G08GW,125
Nexperia
$0.0416 Buy Yes Active 5 V 27 ns 1 2 YES TSSOP HCT AND GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP SC-88, 5 PIN 5 SOT353-1 compliant 8542.39.00.01 Nexperia 1998-11-10 EAR99
74LVC1G14GW,125
Nexperia
$0.0426 Buy Yes Active 3.3 V 14 ns 1 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP PLASTIC, SC-88A, SOT-353, 5 PIN 5 SOT353-1 compliant 8542.39.00.01 Nexperia EAR99
74AHC1G08GW,125
Nexperia
$0.0427 Buy Yes Active 5 V 16 ns 1 2 YES TSSOP HC/UH AND GATE CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia 1998-11-26 EAR99
NC7S04M5X
Fairchild Semiconductor Corporation
$0.0429 Buy Yes Yes Transferred 3 V 125 ns 125 ns 1 1 YES LSSOP 50 pF NO HC INVERTER CMOS 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 1.60 MM, MO-178AA, SOT-23, 5 PIN 5 5LD, SOT23, JEDEC MO-178, 1.6MM compliant 8542.39.00.01 EAR99