Filter Your Search
71 - 80 of 142,160 results
|
MC74HC1G32DFT2G-Q
onsemi
|
$0.0475 | Yes | Yes | Active | OR GATE | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | |||||||||||||||||||||||||||||||||||||||
|
MC74VHC1G00DFT1G-Q
onsemi
|
$0.0475 | Yes | Yes | Active | 5 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | SC-70, 5 PIN | |||||||
|
MC74HC1G32DFT1G-Q
onsemi
|
$0.0475 | Yes | Yes | Active | OR GATE | e3 | 1 | Matte Tin (Sn) - annealed | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | |||||||||||||||||||||||||||||||||||||||||
|
MC74VHC1GT00DFT2G-Q
onsemi
|
$0.0475 | Yes | Yes | Active | 5 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | SC-70, 5 PIN | |||||||||
![]() |
MC74VHC1GT00DFT2G
onsemi
|
$0.0475 | Yes | Yes | Active | 5 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | SC-70, 5 PIN | 5 | 8542.39.00.01 | ||||
|
MC74VHC1G132DFT2G-Q
onsemi
|
$0.0475 | Yes | Yes | Active | 5 V | 19.6 ns | 12.3 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | 3-STATE | AHC/VHC/H/U/V | NAND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | |||||||||
![]() |
MC74VHC1GU04DFT2G
onsemi
|
$0.0475 | Yes | Yes | Active | 3.3 V | 15.5 ns | 1 | 1 | YES | TSSOP | AHC/VHC | INVERTER | CMOS | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | SC-70, SC-88A, SOT-353, 5 PIN | 5 | 8542.39.00.01 | |||||||||||
|
MC74VHC1GT02DFT2G-Q
onsemi
|
$0.0475 | Yes | Yes | Active | 5 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | NOR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | SC-70, 5 PIN | |||||||||
|
MC74VHC1G09DFT2G-Q
onsemi
|
$0.0475 | Yes | Yes | Active | AND GATE | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi | |||||||||||||||||||||||||||||||||||||||
|
MC74VHC1G32DFT1G-Q
onsemi
|
$0.0475 | Yes | Yes | Active | OR GATE | e3 | 1 | Matte Tin (Sn) - annealed | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | onsemi |