Parametric results for: cd40106bm under Gates

Filter Your Search

1 - 10 of 142,029 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G07W5-7
Diodes Incorporated
$0.0142 Buy Yes Yes Active 3.3 V 6.5 ns 1 1 YES LSSOP NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC SOT 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
74HC1G14GW,125
Nexperia
$0.0148 Buy Yes Active 5 V 190 ns 1 1 YES TSSOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 5 compliant EAR99 8542.39.00.01 Nexperia TSSOP-5 SOT353-1 1998-08-05
74HCT1G14GW,125
Nexperia
$0.0149 Buy Yes Active 5 V 51 ns 1 1 YES TSSOP HCT INVERTER CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP 5 compliant EAR99 8542.39.00.01 Nexperia SC-88, 5 PIN SOT353-1 1998-08-05
NL17SZ06DFT2G-Q
onsemi
$0.0169 Buy Yes Yes Active INVERTER e3 1 Matte Tin (Sn) - annealed ONSEMI SC-88A / SC-70-5 compliant onsemi 419A-02
NL27WZ07DFT2G
onsemi
$0.0185 Buy Yes Yes Active 1.8 V 12 ns 4.8 ns 2 1 YES TSSOP 50 pF NO OPEN-DRAIN 27WZ BUFFER CMOS 24 mA 100 µA 5.5 V 1.65 V MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 40 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD 6 compliant EAR99 8542.39.00.01 onsemi SC-88, SC-70, SOT-363, 6 PIN 419B-02
NC7SU04P5X
onsemi
$0.0187 Buy Yes Yes Active 5 V 125 ns 35 ns 1 1 YES TSSOP 50 pF NO AHC INVERTER CMOS 2.6 mA 25 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A / SC-70-5 compliant 8542.39.00.01 onsemi 419A-02
MC74VHC1G08DTT1G
onsemi
$0.0192 Buy Yes Yes Obsolete 3.3 V 16.5 ns 11 ns 1 2 YES TSSOP 50 pF NO 3-STATE AHC/VHC AND GATE CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 5 compliant EAR99 8542.39.00.01 onsemi TSOP-5 483
NL17SH08P5T5G
onsemi
$0.0202 Buy Yes Yes Obsolete 3.3 V 16.5 ns 16.5 ns 1 2 YES VSOF 50 pF NO 17SH AND GATE CMOS 4 mA 5.5 V 2 V MILITARY R-PDSO-F5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY FL6,.03,14 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR MATTE TIN FLAT 350 µm DUAL 400 µm 800 µm 1 mm ONSEMI SOT-953 1x0.8, 0.35P 5 compliant 8542.39.00.01 onsemi LEAD FREE, SOT-953, 5 PIN 527AE
NL17SZ17DFT2G
onsemi
$0.0219 Buy Yes Yes Active 1.8 V 15.6 ns 7.5 ns 1 1 YES TSSOP 50 pF YES 17SZ BUFFER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 compliant EAR99 8542.39.00.01 onsemi SOT-353, 5 PIN 419A-02
SN74AHC1G00DBVR
Texas Instruments
$0.0235 Buy Yes Yes Active 3.3 V 13 ns 8.5 ns 1 2 YES LSSOP 50 pF NO AHC/VHC/H/U/V NAND GATE CMOS 8 mA 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, SOT-23, 5 PIN 1996-05-01