Parametric results for: dm74as574n/a+ under FF/Latches

Filter Your Search

1 - 10 of 70,399 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHC1G79GW,125
Nexperia
$0.0178 Buy Yes Active 5 V 15.5 ns 1 1 YES TSSOP POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 70 MHz TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia
SN74LVC1G79DCKR
Texas Instruments
$0.0397 Buy Yes Yes Active 1.8 V 20.5 ns 5 ns 1 1 YES TSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOT GREEN, PLASTIC, MO-203AA, SC-70, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99
74LVC1G80GV,125
Nexperia
$0.0458 Buy Yes Active 3.3 V 13 ns 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz INVERTED 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia
74LVC1G175GW,125
Nexperia
$0.0507 Buy Yes Active 1.8 V 17 ns 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP SOT-363, 6 PIN 6 SOT363-2 compliant 8542.39.00.01 Nexperia
SN74LVC1G80DCKR
Texas Instruments
$0.0544 Buy Yes Yes Active 1.8 V 9.9 ns 12.5 ns 1 1 YES TSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA INVERTED 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOT GREEN, PLASTIC, MO-203AA, SC-70, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99
74LVC1G79GV,125
Nexperia
$0.0554 Buy Yes Active 3.3 V 12.5 ns 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SOT-753, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia
SN74LVC1G80DBVR
Texas Instruments
$0.0617 Buy Yes Yes Active 1.8 V 9.9 ns 12.5 ns 1 1 YES LSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA INVERTED 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MO-178AA, SOT-23, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99
HEF4027BT,653
Nexperia
$0.0624 Buy Yes Active 5 V 210 ns 2 2 YES SOP 50 pF POSITIVE EDGE 4000/14000/40000 J-K FLIP-FLOP CMOS 4 MHz COMPLEMENTARY 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP PLASTIC, SO-16 16 SOT109-1 compliant 8542.39.00.01 Nexperia 1990-01-01
74LVC74APW-Q100J
Nexperia
$0.0633 Buy Yes Active 3.3 V 11.9 ns 2 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 120 MHz COMPLEMENTARY 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP-14 14 SOT402-1 compliant Nexperia 2017-02-01
74LVC1G80GW,125
Nexperia
$0.0655 Buy Yes Active 1.8 V 13 ns 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz INVERTED 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia EAR99