Filter Your Search
91 - 100 of 70,399 results
![]() |
74AHC273PW,118
Nexperia
|
$0.1283 | Yes | Active | 5 V | 21.5 ns | 1 | 8 | YES | TSSOP | POSITIVE EDGE | AHC | D FLIP-FLOP | CMOS | 100 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP2 | TSSOP-20 | 20 | SOT360-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||||
![]() |
74AHCT74BQ,115
Nexperia
|
$0.1285 | Yes | Active | 5 V | 11 ns | 2 | 1 | YES | HVQCCN | POSITIVE EDGE | 3-STATE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 80 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
![]() |
TC7WH74FK,LJ(CT
Toshiba America Electronic Components
|
$0.1293 | Yes | Yes | Active | 3.3 V | 19.5 ns | 1 | 1 | YES | VSSOP | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 100 MHz | COMPLEMENTARY | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TOSHIBA CORP | SOT-765, 8 PIN | unknown | Toshiba | |||||||||||||||||||||
![]() |
74HCT74D,652
Nexperia
|
$0.1294 | Yes | Obsolete | 5 V | 53 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 18 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | EAR99 | 1993-01-01 | ||||||||||||||
![]() |
TC7WH74FU,LJ(CT
Toshiba America Electronic Components
|
$0.1294 | Yes | Yes | Active | 3.3 V | 17.5 ns | 1 | 1 | YES | LSSOP | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.9 mm | TOSHIBA CORP | SSOP-8 | compliant | 8542.39.00.01 | Toshiba | |||||||||||||||||||||
|
PSN74HCS273QPWRQ1
Texas Instruments
|
$0.1308 | No | Obsolete | 5 V | 34.6 ns | 16.4 ns | 8 | 1 | YES | TSSOP | 135 MHz | 50 pF | YES | POSITIVE EDGE | HC | D FLIP-FLOP | CMOS | 135 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | not_compliant | ||||||||||||||||||
![]() |
74LVC74APW,118
Nexperia
|
$0.1314 | Yes | Active | 2.7 V | 7.5 ns | 2 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 120 MHz | COMPLEMENTARY | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | Nexperia | EAR99 | 1998-06-17 | ||||||||||||
![]() |
74LVC1G175GM,115
Nexperia
|
$0.1325 | Yes | Active | 2.7 V | 17 ns | 1 | YES | VSON | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | SON-6 | 6 | SOT886 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||||
![]() |
SN74AUP1G80DPWR
Texas Instruments
|
$0.1329 | Yes | Yes | Active | 3.3 V | 1 | YES | HVBCC | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 260 MHz | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | S-PBCC-B5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | BOTTOM | 400 µm | 800 µm | 800 µm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||||||||||
![]() |
SN74AUP1G79DPWR
Texas Instruments
|
$0.1329 | Yes | Yes | Active | 3.3 V | 1 | YES | HVBCC | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 260 MHz | 4 mA | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | S-PBCC-B5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | BOTTOM | 400 µm | 800 µm | 800 µm | TEXAS INSTRUMENTS INC | X2SON-5 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-09-13 |