Filter Your Search
41 - 50 of 70,796 results
![]() |
SN74LV74APWR
Texas Instruments
|
$0.0958 Buy | Yes | Yes | Active | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | TSSOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
SN74HCS74DR
Texas Instruments
|
$0.0968 Buy | Yes | Yes | Active | 5 V | 42 ns | 19 ns | 2 | 1 | YES | SOP | 65 MHz | 50 pF | YES | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 65 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC-14 | 2020-05-16 | ||||||
![]() |
SN74HCS72DR
Texas Instruments
|
$0.0968 Buy | Yes | Yes | Active | 5 V | 42 ns | 19 ns | 2 | 1 | YES | SOP | 64 MHz | 50 pF | YES | NEGATIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 45 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC-14 | 2020-07-04 | ||||||
![]() |
SN74AHCT74DBR
Texas Instruments
|
$0.0981 Buy | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 2 | 1 | YES | SSOP | 65 MHz | 50 pF | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 70 MHz | 8 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
SN74AHC74DBR
Texas Instruments
|
$0.0981 Buy | Yes | Yes | Active | 3.3 V | 17.5 ns | 10.5 ns | 2 | 1 | YES | SSOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC/H/U/V | D FLIP-FLOP | CMOS | 110 MHz | 8 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
74LVC74AD,118
Nexperia
|
$0.0984 Buy | Yes | Active | 2.7 V | 7.5 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 120 MHz | COMPLEMENTARY | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 14 | compliant | 8542.39.00.01 | Nexperia | SOP-14 | 1998-06-17 | SOT108-1 | |||||||||||
![]() |
74LVC1G79GM,115
Nexperia
|
$0.0999 Buy | Yes | Active | 1.8 V | 12.5 ns | 1 | YES | VSON | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | 6 | compliant | 8542.39.00.01 | Nexperia | SON-6 | SOT886 | |||||||||||||
![]() |
SN74LV74APWRG4
Texas Instruments
|
$0.1011 Buy | Yes | Yes | Active | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | TSSOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
SN74LV74ADGVR
Texas Instruments
|
$0.1011 Buy | Yes | Yes | Active | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | TSSOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
SN74LV74ADR
Texas Instruments
|
$0.1011 Buy | Yes | Yes | Active | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | SOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |