Filter Your Search
31 - 40 of 70,774 results
![]() |
SN74HCS74QPWRQ1
Texas Instruments
|
$0.0877 | Yes | Yes | Active | 5 V | 42 ns | 2 | 1 | YES | TSSOP | YES | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 45 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | 2019-06-27 | Texas Instruments | ||||||||||||
![]() |
MC74HC112ADG
onsemi
|
$0.0890 | Yes | Yes | Obsolete | 4.5 V | 250 ns | 2 | 1 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 35 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | SOIC 16 LEAD | 16 | 751B-05 | ||||||||||
![]() |
SN74AHCT74PWR
Texas Instruments
|
$0.0898 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 2 | 1 | YES | TSSOP | 65 MHz | 50 pF | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 70 MHz | 8 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | ||||||||
![]() |
SN74HC74PWR
Texas Instruments
|
$0.0909 | Yes | Yes | Active | 5 V | 220 ns | 2 | 1 | YES | TSSOP | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 29 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | |||||||||
![]() |
SN74AUP1G79DCKR
Texas Instruments
|
$0.0911 | Yes | Yes | Active | 1.2 V | 24 ns | 24 ns | 1 | 1 | YES | TSSOP | 220 MHz | 30 pF | POSITIVE EDGE | 3-STATE | AUP/ULP/V | D FLIP-FLOP | CMOS | 260 MHz | 4 mA | TRUE | 900 nA | 3.6 V | 800 mV | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 5 | ||||||
![]() |
SN74AHC74PWR
Texas Instruments
|
$0.0914 | Yes | Yes | Active | 3.3 V | 17.5 ns | 10.5 ns | 2 | 1 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC/H/U/V | D FLIP-FLOP | CMOS | 110 MHz | 8 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | ||||||||
![]() |
74AHCT1G79GV,125
Nexperia
|
$0.0932 | Yes | Active | 5 V | 11 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | AHCT/VHCT | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | PLASTIC, SOT-753, SC-74A, 5 PIN | compliant | 8542.39.00.01 | Nexperia | TSOP | 5 | SOT753 | ||||||||||||||
![]() |
74LVC1G175GW-Q100H
Nexperia
|
$0.0935 | Yes | Active | 3.3 V | 17 ns | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | SOT-363, 6 PIN | compliant | Nexperia | TSSOP | 6 | SOT363-2 | ||||||||||||||||
![]() |
SN74AHCT74DR
Texas Instruments
|
$0.0945 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 2 | 1 | YES | SOP | 65 MHz | 50 pF | POSITIVE EDGE | AHCT/VHCT/VT | D FLIP-FLOP | CMOS | 70 MHz | 8 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | ||||||||
![]() |
SN74HCT74PWR
Texas Instruments
|
$0.0958 | Yes | Yes | Active | 5 V | 35 ns | 35 ns | 2 | 1 | YES | TSSOP | 22 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 25 MHz | 4 mA | COMPLEMENTARY | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 |