Filter Your Search
1 - 10 of 64,841 results
![]() |
SN74LS31N
Texas Instruments
|
$0.4915 | Yes | Active | 5 V | 48 ns | 95 ns | 6 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS | 24 mA | TRUE | 20 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | TEXAS INSTRUMENTS INC | DIP | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
![]() |
SN74LS31D
Texas Instruments
|
$0.5410 | Yes | Yes | Active | 5 V | 48 ns | 95 ns | 6 | YES | SOP | 15 pF | LS | ACTIVE DELAY LINE | TTL | INVERTING, NON INVERTING AND NAND GATES ACTING AS DELAY ELEMENTS | 24 mA | TRUE | 20 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
MC100EP195BFAG
onsemi
|
$1.0000 | Yes | Yes | Active | 3.3 V | 15.25 ns | 12.2 ns | 1 | YES | LQFP | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V | COMPLEMENTARY | 170 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 1023 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | 32 LEAD LQFP 7x7, 0.8P | 32 | compliant | 8542.39.00.01 | onsemi | LQFP-32 | 561AB | ||||||||
![]() |
DS1100Z-125+
Maxim Integrated Products
|
$1.3065 | Yes | Yes | Transferred | 5 V | 125 ns | 125 ns | 1 | YES | SOP | 50 Ω | 1100 | SILICON DELAY LINE | CMOS | TRUE | 50 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | 0.150 INCH, ROHS COMPLIANT, SOP-8 | |||||||||
![]() |
DS1100LU-500+
Maxim Integrated Products
|
$1.8258 | Yes | Yes | Transferred | 3.3 V | 500 ns | 500 ns | 1 | YES | TSSOP | 50 Ω | 1100 | SILICON DELAY LINE | CMOS | TRUE | NO | 3.6 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, MICRO PACKAGE-8 | ||||||||||
![]() |
DS1135LZ-20+
Maxim Integrated Products
|
$2.0091 | Yes | Yes | Transferred | 3.3 V | 20 ns | 20 ns | 3 | YES | SOP | 50 Ω | 1135 | SILICON DELAY LINE | TRUE | 10 mA | NO | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | 0.150 INCH, MINI, SO-8 | ||||||||||
|
DS1110S-500+
Analog Devices Inc
|
$2.0875 | Yes | Active | 5 V | 500 ns | 500 ns | 1 | YES | SOP | CMOS | SILICON DELAY LINE | CMOS | TRUE | 150 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 16 | compliant | Analog Devices | 0.300 INCH, SO-16 | 16-SOIC_W-300_MIL | 2002-06-02 | ||||||||||
|
LTC6994CDCB-1#TRMPBF
Analog Devices Inc
|
$2.4231 | No | Yes | Active | 3.3 V | 1 | YES | HVSON | 6994 | SILICON DELAY LINE | CMOS | TRUE | YES | 5.5 V | 2.25 V | COMMERCIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | ANALOG DEVICES INC | 6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | 05-08-1715 | |||||||||||||
|
LTC6994IS6-2#TRMPBF
Analog Devices Inc
|
$2.4486 | No | Yes | Active | 3.3 V | 1 | YES | VSSOP | 6994 | SILICON DELAY LINE | CMOS | TRUE | YES | 5.5 V | 2.25 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 05-08-1636 | ||||||||||||
|
LTC6994CS6-1#TRMPBF
Analog Devices Inc
|
$2.5115 | No | Yes | Active | 3.3 V | 1 | YES | VSSOP | 6994 | SILICON DELAY LINE | CMOS | TRUE | YES | 5.5 V | 2.25 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 05-08-1636 |