Parametric results for: SSLDL-LVQ-35G under Delay Lines

Filter Your Search

71 - 80 of 64,843 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1023S-50+
Maxim Integrated Products
$13.4032 Buy Yes Yes Transferred 5 V 144 ns 140 ns 1 YES SOP SILICON DELAY LINE CMOS TRUE 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-16 16 compliant EAR99 8542.39.00.01
SY89296UMG
Microchip Technology Inc
$13.5322 Buy Yes Active 2.5 V 1 YES VQCCN ACTIVE DELAY LINE CMOS ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE COMPLEMENTARY YES 3.6 V 2.375 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 2 85 °C -40 °C 260 40 1023 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, LEAD FREE, MLF-32 compliant EAR99 8542.39.00.01 Microchip
DS1023S-25+
Analog Devices Inc
$13.8899 Buy Yes Active 5 V 80 ns 76 ns 1 YES SOP 1023 SILICON DELAY LINE CMOS TRUE 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL 0.300 INCH, SOIC-16 16 compliant Analog Devices 16-SOIC_W-300_MIL 2000-02-23
MC100EP195FAG
onsemi
$14.0869 Buy Yes Yes Active 3.3 V 15.8 ns 12.2 ns 1 YES LQFP 100E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V COMPLEMENTARY 175 mA YES 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 2 85 °C -40 °C 260 30 1023 32 PLASTIC/EPOXY QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ONSEMI 32 LEAD LQFP 7x7, 0.8P LQFP-32 32 compliant EAR99 8542.39.00.01 onsemi 561AB
NB6L295MMNTXG
onsemi
$14.4650 Buy Yes Yes Active 2.5 V 21 ns 16.6 ns 2 YES HVQCCN 50 Ω 6L ACTIVE DELAY LINE ECL COMPLEMENTARY 215 mA YES 3.6 V 2.375 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 1 85 °C -40 °C 260 30 511 24 UNSPECIFIED LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm ONSEMI QFN24, 4x4, 0.5P 24 compliant 8542.39.00.01 onsemi 485L-01
SY89295UMG-TR
Microchip Technology Inc
$14.4900 Buy Yes Active 2.5 V 1 YES VQCCN CMOS ACTIVE DELAY LINE ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE COMPLEMENTARY YES 3.6 V 2.375 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 2 85 °C -40 °C 260 40 1023 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, MLF-32 compliant EAR99 8542.39.00.01 Microchip
SY89295UMG
Microchip Technology Inc
$14.5056 Buy Yes Active 2.5 V 1 YES VQCCN CMOS ACTIVE DELAY LINE ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE COMPLEMENTARY YES 3.6 V 2.375 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 2 85 °C -40 °C 260 40 1023 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, MLF-32 compliant EAR99 8542.39.00.01 Microchip
MC100EP196BMNG
onsemi
$15.1775 Buy Yes Yes Active 3.3 V 15.25 ns 12.4 ns 1 YES HVQCCN 100E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V COMPLEMENTARY 175 mA YES 3.6 V 3 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 2 85 °C -40 °C 260 30 1023 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ONSEMI QFN32, 5x5, 0.5P, 3.1x3.1EP 32 compliant 8542.39.00.01 onsemi 488AM
DS1023S-500+
Analog Devices Inc
$15.6138 Buy Yes Active 5 V 1.292 µs 1.038 µs 1 YES SOP CMOS/TTL SILICON DELAY LINE CMOS TRUE 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL 0.300 INCH, SOIC-16 16 compliant Analog Devices 16-SOIC_W-300_MIL 2000-02-23
DS1023S-100+
Maxim Integrated Products
$15.7858 Buy Yes Yes Transferred 5 V 272 ns 268 ns 1 YES SOP CMOS/TTL SILICON DELAY LINE CMOS TRUE 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-16 16 compliant EAR99 8542.39.00.01