Parametric results for: DS1100Z-250+ under Delay Lines

Filter Your Search

51 - 60 of 64,843 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTC6994MPS6-1#TRMPBF
Analog Devices Inc
$7.6807 No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V MILITARY R-PDSO-G6 e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 05-08-1636 compliant EAR99 8542.39.00.01 Analog Devices
LTC6994MPS6-2#TRMPBF
Analog Devices Inc
$7.7184 No Yes Active 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE YES 5.5 V 2.25 V MILITARY R-PDSO-G6 e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 05-08-1636 compliant EAR99 8542.39.00.01 Analog Devices
DS1100LZ-100+
Maxim Integrated Products
$7.8237 Yes Yes Transferred 3.3 V 100 ns 100 ns 1 YES SOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE NO 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01 SOIC
SY100EP195VTG
Microchip Technology Inc
$8.4846 Yes Active 3.3 V 12.2 ns 1 YES TQFP 100E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V COMPLEMENTARY YES 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 1 85 °C -40 °C 260 1023 32 PLASTIC/EPOXY SQUARE FLATPACK, THIN PROFILE TRAY Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.39.00.01 Microchip
DS1135LZ-30+
Maxim Integrated Products
$8.6852 Yes Yes Transferred 3.3 V 30 ns 30 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 10 mA NO 3.6 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, MINI, SO-8 8 compliant EAR99 8542.39.00.01 SOIC
DS1100LZ-50+
Analog Devices Inc
$8.7314 Yes Active 3.3 V 50 ns 50 ns 1 YES SOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE NO 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, ROHS COMPLIANT, SOP-8 8 8-SOIC_N-150_MIL compliant Analog Devices 8-SOIC_N-150_MIL 2002-09-12
DS1023S-25+
Maxim Integrated Products
$8.9421 Yes Yes Transferred 5 V 80 ns 76 ns 1 YES SOP SILICON DELAY LINE CMOS TRUE 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, SOIC-16 16 compliant EAR99 8542.39.00.01 SOIC
DS1110E-50+
Maxim Integrated Products
$9.2169 Yes Yes Transferred 5 V 50 ns 1 YES TSSOP SILICON DELAY LINE CMOS TRUE NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 10 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP-14 14 compliant EAR99 8542.39.00.01 TSSOP
SY100EP195VTG-TR
Microchip Technology Inc
$9.2900 Yes Active 3.3 V 12.2 ns 1 YES TQFP 100E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V COMPLEMENTARY YES 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 2 85 °C -40 °C 1023 32 PLASTIC/EPOXY SQUARE FLATPACK, THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.39.00.01 Microchip
MC100EP196FAG
onsemi
$9.6940 Yes Yes Active 3.3 V 12.2 ns 1 YES QFP 100E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V COMPLEMENTARY YES 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 2 85 °C -40 °C 260 30 1023 32 PLASTIC/EPOXY QFP32,.35SQ,32 SQUARE FLATPACK Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ONSEMI LQFP-32 32 561AB compliant 8542.39.00.01 onsemi 32 LEAD LQFP 7x7, 0.8P