Parametric results for: LTC6994HDCB-2-TRMPBF under Delay Lines

Filter Your Search

61 - 70 of 64,843 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1023S-500+
Maxim Integrated Products
$9.8777 Yes Yes Transferred 5 V 1.292 µs 1.038 µs 1 YES SOP CMOS/TTL SILICON DELAY LINE CMOS TRUE 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-16 16 compliant EAR99 8542.39.00.01
DS1023S-200+
Maxim Integrated Products
$9.9444 Yes Yes Transferred 5 V 527 ns 524 ns 1 YES SOP CMOS/TTL SILICON DELAY LINE CMOS TRUE 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-16 16 compliant EAR99 8542.39.00.01
DS1110S-50+
Maxim Integrated Products
$10.2044 Yes Yes Transferred 5 V 50 ns 50 ns 1 YES SOP SILICON DELAY LINE CMOS TRUE 150 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 10 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SO-16 16 compliant EAR99 8542.39.00.01
SY100EP196VTG-TR
Microchip Technology Inc
$10.4300 Yes Active 3.3 V 12.2 ns 1 YES TQFP 100E ACTIVE DELAY LINE NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V COMPLEMENTARY YES 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 2 85 °C -40 °C 1023 32 PLASTIC/EPOXY SQUARE FLATPACK, THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
DS1110LE-500+
Maxim Integrated Products
$11.1422 Yes Yes Transferred 3.3 V 500 ns 1 YES TSSOP 1110 SILICON DELAY LINE CMOS NO 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 10 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 0.173 INCH, LOW PROFILE, TSSOP-14 14 compliant EAR99 8542.39.00.01
SY89296UTG
Microchip Technology Inc
$11.4987 Yes Active 2.5 V 1 YES TQFP ACTIVE DELAY LINE CMOS ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE COMPLEMENTARY YES 3.6 V 2.375 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 2 85 °C -40 °C 1023 32 PLASTIC/EPOXY SQUARE FLATPACK, THIN PROFILE TRAY Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC LEAD FREE, TQFP-32 compliant EAR99 8542.39.00.01 Microchip
MC100EP195BMNG
onsemi
$11.6407 Yes Yes Active 3.3 V 15.25 ns 12.2 ns 1 YES HVQCCN 100E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V COMPLEMENTARY 170 mA YES 3.6 V 3 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 2 85 °C -40 °C 260 30 1023 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ONSEMI QFN32, 5x5, 0.5P, 3.1x3.1EP QFN-32 32 compliant 8542.39.00.01 onsemi 488AM
SY89295UTG
Microchip Technology Inc
$12.3370 Yes Active 2.5 V 1 YES TQFP CMOS ACTIVE DELAY LINE ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE COMPLEMENTARY YES 3.6 V 2.375 V INDUSTRIAL S-PQFP-G32 Not Qualified e4 2 85 °C -40 °C 1023 32 PLASTIC/EPOXY SQUARE FLATPACK, THIN PROFILE TRAY Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-32 compliant EAR99 8542.39.00.60 Microchip
DS1110LE-100+
Analog Devices Inc
$12.3714 Yes Active 3.3 V 100 ns 1 YES TSSOP 1110 SILICON DELAY LINE CMOS NO 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 10 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ANALOG DEVICES INC 14-TSSOP_4.4-4.4_MM 0.173 INCH, LOW PROFILE, TSSOP-14 14 compliant Analog Devices 14-TSSOP_4.4-4.4_MM 2002-05-23
DS1023S-100+
Analog Devices Inc
$12.9348 Yes Active 5 V 272 ns 268 ns 1 YES SOP CMOS/TTL SILICON DELAY LINE CMOS TRUE 60 mA YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 255 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL 0.300 INCH, SOIC-16 16 compliant Analog Devices 16-SOIC_W-300_MIL 2000-02-23