Filter Your Search
71 - 80 of 64,843 results
![]() |
DS1023S-50+
Maxim Integrated Products
|
$13.4032 | Yes | Yes | Transferred | 5 V | 144 ns | 140 ns | 1 | YES | SOP | SILICON DELAY LINE | CMOS | TRUE | 60 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 255 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SY89296UMG
Microchip Technology Inc
|
$13.5322 | Yes | Active | 2.5 V | 1 | YES | VQCCN | ACTIVE DELAY LINE | CMOS | ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE | COMPLEMENTARY | YES | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 1023 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, LEAD FREE, MLF-32 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
DS1023S-25+
Analog Devices Inc
|
$13.8899 | Yes | Active | 5 V | 80 ns | 76 ns | 1 | YES | SOP | 1023 | SILICON DELAY LINE | CMOS | TRUE | 60 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 255 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 0.300 INCH, SOIC-16 | 16 | compliant | Analog Devices | 16-SOIC_W-300_MIL | 2000-02-23 | |||||||||
![]() |
MC100EP195FAG
onsemi
|
$14.0869 | Yes | Yes | Active | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | LQFP | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 175 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 1023 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ONSEMI | 32 LEAD LQFP 7x7, 0.8P | LQFP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | onsemi | 561AB | |||||
![]() |
NB6L295MMNTXG
onsemi
|
$14.4650 | Yes | Yes | Active | 2.5 V | 21 ns | 16.6 ns | 2 | YES | HVQCCN | 50 Ω | 6L | ACTIVE DELAY LINE | ECL | COMPLEMENTARY | 215 mA | YES | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 511 | 24 | UNSPECIFIED | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | ONSEMI | QFN24, 4x4, 0.5P | 24 | compliant | 8542.39.00.01 | onsemi | 485L-01 | |||||||
|
SY89295UMG-TR
Microchip Technology Inc
|
$14.4900 | Yes | Active | 2.5 V | 1 | YES | VQCCN | CMOS | ACTIVE DELAY LINE | ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE | COMPLEMENTARY | YES | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 1023 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, MLF-32 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
SY89295UMG
Microchip Technology Inc
|
$14.5056 | Yes | Active | 2.5 V | 1 | YES | VQCCN | CMOS | ACTIVE DELAY LINE | ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE | COMPLEMENTARY | YES | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 1023 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, MLF-32 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
![]() |
MC100EP196BMNG
onsemi
|
$15.1775 | Yes | Yes | Active | 3.3 V | 15.25 ns | 12.4 ns | 1 | YES | HVQCCN | 100E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V | COMPLEMENTARY | 175 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 1023 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN32, 5x5, 0.5P, 3.1x3.1EP | 32 | compliant | 8542.39.00.01 | onsemi | 488AM | |||||||
|
DS1023S-500+
Analog Devices Inc
|
$15.6138 | Yes | Active | 5 V | 1.292 µs | 1.038 µs | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | 60 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 255 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 0.300 INCH, SOIC-16 | 16 | compliant | Analog Devices | 16-SOIC_W-300_MIL | 2000-02-23 | |||||||||
![]() |
DS1023S-100+
Maxim Integrated Products
|
$15.7858 | Yes | Yes | Transferred | 5 V | 272 ns | 268 ns | 1 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | TRUE | 60 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 255 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |