Filter Your Search
101 - 110 of 64,843 results
|
TTLPG315M
Technitrol Inc
|
Check for Price Buy | No | Transferred | 5 V | 116 ns | 1 | NO | DIP | TTL | COMPLEMENTARY | YES | MILITARY | R-CDIP-T9 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 2 | 9 | CERAMIC, METAL-SEALED COFIRED | DIP9/16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TECHNITROL INC | , DIP9/16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
14HLT100
Esc Electronics Corp
|
Check for Price Buy | No | Obsolete | 5 V | 100 ns | 100 ns | 1 | NO | DIP | 15 pF | LS | ACTIVE DELAY LINE | TTL | BOTH LEADING & TRAILING EDGE ACCURACY; MAX RISE TIME CAPTURED | TRUE | 25 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.119 mm | 10.16 mm | 20.32 mm | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
DS1135LU-12
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 3.3 V | 12 ns | 12 ns | 3 | YES | TSSOP | 50 Ω | 1135 | SILICON DELAY LINE | TRUE | 10 mA | NO | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 1 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | 0.118 INCH, MICRO, SOP-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | EAR99 | ||||||||
![]() |
GL1L5MS370S
Susumu Co Ltd
|
Check for Price Buy | Obsolete | 3.7 ns | 1 | YES | SOP | 50 Ω | GL1L | PASSIVE DELAY LINE | TRUE | NO | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | 14 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.85 mm | 6.06 mm | 13.66 mm | SUSUMU CO LTD | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||||||||||
![]() |
PDL-ACT-8-12
Engineered Components Co
|
Check for Price Buy | Contact Manufacturer | 5 V | 92 ns | 92 ns | 1 | NO | QIP | ACT | ACTIVE DELAY LINE | CMOS | WITH EBAR; MAX FAN OUT OF 10 TTL LOAD PE... more | COMPLEMENTARY | YES | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-P12 | Not Qualified | 85 °C | -40 °C | 7 | 12 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.096 mm | 7.62 mm | 22.86 mm | ENGINEERED COMPONENTS CO | QIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16/12 | ||||||||||||||
![]() |
1520B200101B
Data Delay Devices Inc
|
Check for Price Buy | Yes | Yes | Active | 20 ns | 1 | NO | DIP | 100 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX, WIDTH_MAX, SEATED HT_CALCULATED | TRUE | NO | R-XDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 7.62 mm | 19.812 mm | DATA DELAY DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 14 | |||||||||||||||
![]() |
P1410A375NS300{OHM}A
RCD Components Inc
|
Check for Price Buy | Active | 375 ns | 1 | NO | DIP | 300 Ω | P1410 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | RCD COMPONENTS INC | DIP, | compliant | 8542.39.00.01 | DIP | 14 | |||||||||||||||
![]() |
SSLDL-LVQ-35G
Engineered Components Co
|
Check for Price Buy | Contact Manufacturer | 3.3 V | 36.5 ns | 35 ns | 1 | YES | SOP | LVQ | ACTIVE DELAY LINE | HYBRID | TRUE | NO | 3.6 V | 2.7 V | INDUSTRIAL | R-XDSO-G4 | Not Qualified | 85 °C | -40 °C | 1 | 4 | UNSPECIFIED | GWDIP4/8,.5 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 8.255 mm | 9.525 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOP, GWDIP4/8,.5 | unknown | 8542.39.00.01 | SOIC | 4 | |||||||||||||||
|
A01H-50NS-BQ
RCD Components Inc
|
Check for Price Buy | Active | e0 | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
1516SB-181-501E
Data Delay Devices Inc
|
Check for Price Buy | Active | 180 ns | 1 | YES | SOP | 500 Ω | 1516 | PASSIVE DELAY LINE | MEETS MIL-D-23859 | TRUE | NO | R-PDSO-G8 | 125 °C | -55 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.45 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.366 mm | 6.858 mm | 13.2 mm | DATA DELAY DEVICES INC | , | compliant | 8542.39.00.01 |