Filter Your Search
91 - 100 of 64,843 results
|
A01AGH-25NS-B
RCD Components Inc
|
Check for Price | Active | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
1520SB181501W
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 180 ns | 1 | YES | SOP | 500 Ω | 1520 | PASSIVE DELAY LINE | LENGTH_MAX | TRUE | NO | R-XDSO-G14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | UNSPECIFIED | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 6.096 mm | 6.858 mm | 20.06 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||||
![]() |
VPG-40-30M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 1 | NO | DIP | F | PULSE GENERATOR DELAY LINE | TTL | CONTINUOUSLY VARIABLE PULSE WIDTH GENERATOR; TRIGGER INHERENT DELAY = 6NS | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T5 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 10.922 mm | 44.45 mm | DATA DELAY DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 16/5 | ||||||||||||
![]() |
1516C600301A
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 60 ns | 1 | NO | DIP | 300 Ω | 1516 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | DIP8,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | 12.7 mm | DATA DELAY DEVICES INC | DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | |||||||||||||
![]() |
EP9910-1H
PCA Electronics Inc
|
Check for Price | No | No | Active | 1 ns | 1 | NO | SIP | 55 Ω | 9910 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-XSIP-T3 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 3 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 9.525 mm | 3.05 mm | 12.45 mm | PCA ELECTRONICS INC | MINI, SIP-3 | compliant | 8542.39.00.01 | SIP | 3 | ||||||||||
![]() |
P01-375NS-50RW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 375 ns | 1 | NO | DIP | 50 Ω | P01 | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | 20.32 mm | RCD COMPONENTS INC | LOW PROFILE, PLASTIC, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | ||||||||||||
|
DS1013G-55
Dallas Semiconductor
|
Check for Price | No | Obsolete | 5 V | 55 ns | 55 ns | 3 | YES | SOP | CMOS/TTL | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 1 | 14 | PLASTIC/EPOXY | GWDIP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | 1.82 mm | 3.9 mm | 8.65 mm | DALLAS SEMICONDUCTOR | unknown | ||||||||||||
![]() |
AIU-807G
Rhombus Industries Inc
|
Check for Price | Active | 80 ns | 1 | YES | SOP | 75 Ω | AIU | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-XDSO-G14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.21 mm | 7.24 mm | 19.94 mm | RHOMBUS INDUSTRIES INC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||||
![]() |
AMZ-807J
Rhombus Industries Inc
|
Check for Price | Active | 80 ns | 1 | YES | SOJ | 75 Ω | AMZ | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-XDSO-J8 | Not Qualified | 125 °C | -55 °C | 5 | 8 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 5.46 mm | 7.24 mm | 12.83 mm | RHOMBUS INDUSTRIES INC | LOW PROFILE, SMD-8 | unknown | 8542.39.00.01 | SOIC | 8 | |||||||||||||||
![]() |
3D3608R-200
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 | YES | SOP | 3608 | PULSE GENERATOR DELAY LINE | CMOS | COMPLEMENTARY | 12 mA | YES | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 255 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 4.57 mm | 6.35 mm | 19.305 mm | DATA DELAY DEVICES INC | ROHS COMPLIANT, SOIC-16 | compliant | 8542.39.00.01 | SOIC | 16 |