Filter Your Search
1 - 10 of 49,682 results
![]() |
74HC4040D,652
Nexperia
|
$0.0638 | Yes | Obsolete | 5 V | 225 ns | 1 | 12 | YES | SOP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | SOT109-1 | compliant | EAR99 | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||||||||
![]() |
74HC393D,652
Nexperia
|
$0.0681 | Yes | Obsolete | 5 V | 190 ns | 2 | 4 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1993-01-01 | Nexperia | |||||||||||
![]() |
HEF4020BT,652
Nexperia
|
$0.0960 | Yes | Obsolete | 5 V | 210 ns | 1 | 14 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 35 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | |||||||||||
![]() |
SN74LV163ADGVR
Texas Instruments
|
$0.0968 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | TSSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
MC74HC4040ADG
onsemi
|
$0.1000 | Yes | Yes | Obsolete | 5 V | 115 ns | 40 ns | 1 | 12 | YES | SOP | 10 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 50 MHz | NO | 5.2 mA | ASYNCHRONOUS | 50 mA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||
![]() |
74HC193PW,112
Nexperia
|
$0.1024 | Yes | Obsolete | 5 V | 65 ns | 1 | 4 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 13 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | ||||||||||||
![]() |
SN74LV161ADGVR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | TSSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74LV163ANSR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | SOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74LV163ARGYR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | HVQCCN | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74LV163ADBR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 2.5 V | 22.5 ns | 11.5 ns | 1 | 4 | YES | SSOP | 50 MHz | 50 pF | UP | POSITIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | TCO OUTPUT | 115 MHz | YES | 12 mA | SYNCHRONOUS | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |