Parametric results for: MC14060BDTR2G under Counters

Filter Your Search

41 - 50 of 49,713 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD4518BM96
Texas Instruments
$0.1578 Buy Yes Yes Active 5 V 560 ns 230 ns 2 4 YES SOP 1.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 DECADE COUNTER CMOS GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT 4 MHz NO 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4018BM96
Texas Instruments
$0.1578 Buy Yes Yes Active 5 V 400 ns 180 ns 1 5 YES SOP 3 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER, PROGRAMMABLE WITH EXT CONNECTION 8.5 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4521BM96
Texas Instruments
$0.1578 Buy Yes Yes Active 5 V 12 µs 4.5 µs 1 24 YES SOP 2 MHz 50 pF UP NO NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM LAST 7 STAGES AVAILABLE 6.5 MHz NO 2.4 mA ASYNCHRONOUS 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4536BEE4
Texas Instruments
$0.1584 Buy Yes Active 5 V 8 µs 3 µs 1 4 NO DIP 2.5 MHz 50 pF UP NO POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS 2.5 MHz 4 mA SYNCHRONOUS 100 µA 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP 16 compliant 8542.39.00.01 Texas Instruments
SN74HC163NSR
Texas Instruments
$0.1598 Buy Yes Yes Active 5 V 255 ns 46 ns 1 4 YES SOP 25 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 29 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC393DB,118
Nexperia
$0.1600 Buy Yes Obsolete 5 V 190 ns 2 4 YES SSOP 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz YES ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 14 compliant 8542.39.00.01 Nexperia 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 SOT337-1
74HC4040PW,118
Nexperia
$0.1619 Buy Yes Active 5 V 225 ns 1 12 YES TSSOP UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 24 MHz YES ASYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 16 compliant 8542.39.00.01 Nexperia TSSOP-16 SOT403-1
CD4029BPWR
Texas Instruments
$0.1622 Buy Yes Yes Active 5 V 500 ns 260 ns 1 4 YES TSSOP 2 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS BINARY/BCD COUNT OPTION; TCO OUTPUT 5.5 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD40161BPWR
Texas Instruments
$0.1622 Buy Yes Yes Active 5 V 400 ns 160 ns 1 4 YES TSSOP 2 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS TCO OUTPUT 8 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4520BPWR
Texas Instruments
$0.1622 Buy Yes Yes Active 5 V 560 ns 230 ns 2 4 YES TSSOP 1.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT 4 MHz NO 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments