Parametric results for: mc100e016fng under Counters

Filter Your Search

31 - 40 of 49,713 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LV161ADBR
Texas Instruments
$0.1421 Buy Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
MC14017BDR2G
onsemi
$0.1448 Buy Yes Yes Active 5 V 1 µs 1 µs 1 10 YES SOP 2 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS 6.7 MHz NO 8.8 mA SYNCHRONOUS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD 16 compliant 8542.39.00.01 onsemi SOIC-16 751B-05
CD4022BPWR
Texas Instruments
$0.1472 Buy Yes Yes Active 5 V 650 ns 270 ns 1 8 YES TSSOP 2.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 8 DECODED OUTPUTS 5.5 MHz NO 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4026BPWR
Texas Instruments
$0.1472 Buy Yes Yes Active 5 V 700 ns 250 ns 1 5 YES TSSOP 2.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 DISPLAY DRIVER COUNTER CMOS 5-STAGE JOHNSON DECADE COUNTER; WITH DISPLAY ENABLE 8 MHz YES 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4541BPWR
Texas Instruments
$0.1507 Buy Yes Yes Active 5 V 18 µs 10 µs 1 1 YES TSSOP 50 pF UP NO POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO 4 mA SYNCHRONOUS 100 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 14 compliant EAR99 8542.39.00.01 Texas Instruments
CD4060BM96
Texas Instruments
$0.1507 Buy Yes Yes Active 5 V 740 ns 300 ns 1 14 YES SOP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR 12 MHz NO 1.5 mA ASYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4040BPWR
Texas Instruments
$0.1507 Buy Yes Yes Active 5 V 360 ns 160 ns 1 12 YES TSSOP 3.5 MHz 50 pF UP NEGATIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS OUTPUTS FROM 12 STAGES AVAILABLE 24 MHz NO 1.5 mA ASYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4541BNSR
Texas Instruments
$0.1532 Buy Yes Yes Active 5 V 18 µs 10 µs 1 1 YES SOP 50 pF UP NO POSITIVE EDGE 4000/14000/40000 BINARY COUNTER CMOS NO 4 mA SYNCHRONOUS 100 µA 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
74LV393PW,118
Nexperia
$0.1552 Buy Yes Active 3.3 V 35 ns 2 4 YES TSSOP UP NEGATIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS 20 MHz YES ASYNCHRONOUS 5.5 V 1 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 14 compliant 8542.39.00.01 Nexperia PLASTIC, SOT-402, TSSOP1-14 SOT402-1 1995-11-01
CD4017BM96
Texas Instruments
$0.1569 Buy Yes Yes Active 5 V 650 ns 270 ns 1 10 YES SOP 2.5 MHz 50 pF UP POSITIVE EDGE 4000/14000/40000 RING COUNTER CMOS JOHNSON COUNTER WITH 10 DECODED OUTPUTS 5.5 MHz NO 1.5 mA SYNCHRONOUS 30 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC 16 compliant EAR99 8542.39.00.01 Texas Instruments